0
0 Items$0.00

Multilayer Inductors :

2,458 Products Found
Find a huge range of Multilayer Inductors at Newark Electronics. We stock a large selection of Multilayer Inductors, including new and most popular products from the world's top manufacturers including: TDK, Murata, Wurth Elektronik, Bourns & Eaton Electronics

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
High Frequency Inductor Case
Inductor Case / Package
Power Inductor Case
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
69AH1407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.081
100+$0.076
250+$0.069
500+$0.067
More Pricing...
6.8µH
-
0.325ohm
-
550mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
-
18C0747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.074
100+$0.061
250+$0.056
500+$0.051
More Pricing...
47nH
-
900mohm
800MHz
300mA
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
CI160808 Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
-
55Y3315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.081
100+$0.070
250+$0.068
500+$0.062
More Pricing...
10µH
-
300mohm
50MHz
500mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
69AH1396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.137
25+$0.105
100+$0.095
250+$0.087
500+$0.083
More Pricing...
4.7µH
-
0.442ohm
-
400mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
46W4779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.091
100+$0.077
250+$0.073
500+$0.068
More Pricing...
10µH
-
1.05ohm
17MHz
250mA
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
-
56AC1071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.161
25+$0.138
100+$0.117
250+$0.111
500+$0.104
More Pricing...
1µH
-
400mohm
87MHz
100mA
-
-
1206 [3216 Metric]
-
1206 [3216 Metric]
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
-
40AH3387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.368
25+$0.308
100+$0.260
250+$0.251
500+$0.242
More Pricing...
470nH
-
0.039ohm
-
3.1A
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
2mm
1.25mm
1mm
-
46W4795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.091
25+$0.071
100+$0.060
250+$0.056
500+$0.051
More Pricing...
33µH
-
2.6ohm
15MHz
190mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
74M2727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.120
100+$0.101
250+$0.095
500+$0.090
More Pricing...
33µH
-
600mohm
1.7GHz
300mA
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
LQG18HN_00 Series
± 5%
-
Unshielded
Air
1.6mm
0.8mm
0.8mm
-
45Y5450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.249
25+$0.204
100+$0.169
250+$0.159
500+$0.150
More Pricing...
1µH
-
0.12ohm
60MHz
1.2A
-
-
1206 [3216 Metric]
-
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
-
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
-
92AH4295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.241
25+$0.203
100+$0.171
250+$0.160
500+$0.149
More Pricing...
15nH
-
0.17ohm
3.4GHz
600mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
CW201212 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
1.2mm
-
95AJ6746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.302
25+$0.254
100+$0.215
250+$0.204
500+$0.193
More Pricing...
0.47µH
-
0.055ohm
-
2A
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
95AJ6744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.311
25+$0.259
100+$0.218
250+$0.203
500+$0.187
More Pricing...
1µH
-
0.34ohm
-
800mA
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.65mm
-
95AJ6745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.302
25+$0.255
100+$0.215
250+$0.204
500+$0.193
More Pricing...
0.24µH
-
0.038ohm
-
2.6A
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
95AJ6748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.283
25+$0.235
100+$0.199
250+$0.189
500+$0.178
More Pricing...
1µH
-
0.123ohm
-
1.3A
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
40AH3380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.268
25+$0.224
100+$0.189
250+$0.179
500+$0.170
More Pricing...
240nH
-
100mohm
-
1.5A
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.65mm
-
39T4647

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.183
25+$0.162
100+$0.144
250+$0.090
500+$0.074
More Pricing...
10µH
-
0.35ohm
-
300mA
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
L-14C Series
± 5%
-
-
Ceramic
1.6mm
0.8mm
0.8mm
-
44AC1917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.089
100+$0.076
250+$0.072
500+$0.067
More Pricing...
10µH
-
300mohm
2.1GHz
300mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
-
69AH1302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.087
25+$0.070
100+$0.059
250+$0.056
500+$0.053
More Pricing...
3nH
-
0.2ohm
5.5GHz
800mA
-
-
0402 [1005 Metric]
-
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
-
40AH3383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.319
25+$0.264
100+$0.222
250+$0.211
500+$0.195
More Pricing...
470nH
-
0.085ohm
-
1.6A
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.6mm
-
46W4782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.084
100+$0.071
250+$0.070
500+$0.068
More Pricing...
1µH
-
100mohm
120MHz
900mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
-
39T4603

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.187
20+$0.152
30+$0.130
50+$0.090
100+$0.069
More Pricing...
4.7µH
-
0.24ohm
-
300mA
-
-
0402 [1005 Metric]
-
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
-
Ceramic
1mm
0.5mm
0.5mm
-
02M8730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
25+$0.143
100+$0.121
250+$0.115
500+$0.108
More Pricing...
10µH
-
1ohm
28MHz
25mA
-
-
1206 [3216 Metric]
-
1206 [3216 Metric]
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
-
76AH5380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
20+$0.037
30+$0.036
50+$0.034
100+$0.032
More Pricing...
2.4nH
-
0.11ohm
6GHz
850mA
-
-
0402 [1005 Metric]
-
0402 [1005 Metric]
LQG15HS_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.5mm
0.5mm
-
69AH1304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.096
25+$0.073
100+$0.061
250+$0.058
500+$0.055
More Pricing...
3.3nH
-
0.2ohm
5GHz
800mA
-
-
0402 [1005 Metric]
-
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
-
1-25 of 2458 items
of 99 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK