0
0 Items$0.00

1.25ohm Multilayer Inductors :

15 Products Found
Find a huge range of 1.25ohm Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 0.25ohm, 0.15ohm, 0.2ohm & 0.7ohm Multilayer Inductors from the worlds top manufacturers including: TDK, Murata, Wurth Elektronik, Bourns & MEC Marcom

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
83AH8581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
30+$0.041
100+$0.038
250+$0.037
500+$0.036
More Pricing...
68nH
1.25ohm
800MHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
33P7451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.119
30+$0.111
100+$0.102
250+$0.100
500+$0.099
More Pricing...
680nH
1.25ohm
150MHz
70mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
57AC1763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.122
25+$0.102
100+$0.087
250+$0.081
500+$0.076
More Pricing...
33µH
1.25ohm
13MHz
5mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
1.25mm
76AH5396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.071
30+$0.063
100+$0.059
250+$0.052
500+$0.051
More Pricing...
100nH
1.25ohm
600MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HZ_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
69AH1181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.179
30+$0.178
100+$0.176
250+$0.158
500+$0.155
More Pricing...
0.68µH
1.25ohm
150MHz
70mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.145
30+$0.134
100+$0.123
250+$0.121
500+$0.119
More Pricing...
0.68µH
1.25ohm
150MHz
70mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
76AH5357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.122
30+$0.112
100+$0.102
250+$0.096
500+$0.091
More Pricing...
100nH
1.25ohm
600MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HH_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
62AJ9340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
30+$0.059
100+$0.055
250+$0.053
500+$0.052
More Pricing...
68nH
1.25ohm
800MHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
84AH7289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.243
25+$0.215
100+$0.191
250+$0.119
500+$0.098
More Pricing...
12µH
1.25ohm
22MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
79AK2259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.045
30+$0.041
100+$0.037
250+$0.035
500+$0.033
More Pricing...
100nH
1.25ohm
600MHz
200mA
0402 [1005 Metric]
-
LQG15HS_02 Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
24W8988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.151
82nH
1.25ohm
1.5GHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
CW100505 Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
62AJ9469
Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
30+$0.033
100+$0.030
250+$0.029
500+$0.028
More Pricing...
68nH
1.25ohm
800MHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
41AH6480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.048
12µH
1.25ohm
15MHz
60mA
0603 [1608 Metric]
0603 [1608 Metric]
MCL1608V1 Series
± 20%
Unshielded
-
1.6mm
0.8mm
0.8mm
84AH7294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.339
25+$0.286
100+$0.263
250+$0.183
500+$0.153
More Pricing...
33µH
1.25ohm
13MHz
5mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
86H5468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.326
25+$0.273
100+$0.250
250+$0.170
500+$0.141
More Pricing...
680nH
1.25ohm
80MHz
40mA
0603 [1608 Metric]
0603 [1608 Metric]
LK Series
± 10%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK