0
0 Items$0.00

0.45ohm Multilayer Inductors :

22 Products Found
Find a huge range of 0.45ohm Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.15ohm & 0.2ohm Multilayer Inductors from the worlds top manufacturers including: TDK, Wurth Elektronik, Multicomp Pro, Bourns & Johanson Technology

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
62AJ9306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
20+$0.089
30+$0.087
50+$0.086
100+$0.080
More Pricing...
8.2nH
0.45ohm
3.4GHz
230mA
-
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
62AJ9488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.057
20+$0.055
30+$0.052
50+$0.050
100+$0.048
More Pricing...
27nH
0.45ohm
1.4GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
39T4588

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.187
20+$0.152
30+$0.130
50+$0.090
100+$0.069
More Pricing...
10nH
0.45ohm
-
250mA
-
0402 [1005 Metric]
0402 [1005 Metric]
L-07C Series
± 5%
-
-
Ceramic
1mm
0.5mm
0.5mm
39T4649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.183
20+$0.162
30+$0.144
50+$0.090
100+$0.074
More Pricing...
15nH
0.45ohm
-
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
L-14C Series
± 5%
-
-
Ceramic
1.6mm
0.8mm
0.8mm
57AC0665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.062
100+$0.053
250+$0.050
500+$0.048
More Pricing...
15nH
0.45ohm
1.35GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
1.35GHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
50AJ4242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.138
20+$0.133
30+$0.128
50+$0.122
100+$0.117
More Pricing...
0.39µH
0.45ohm
180MHz
200mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
64AH4468

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.007
4.7nH
0.45ohm
6.2GHz
220mA
-
0201 [0603 Metric]
0201 [0603 Metric]
MP CL Series
± 0.1nH
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
80AH9873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
30+$0.045
100+$0.029
250+$0.021
500+$0.016
More Pricing...
4.7nH
0.45ohm
6.2GHz
220mA
-
0201 [0603 Metric]
0201 [0603 Metric]
MP CL Series
± 0.1nH
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
50AJ4256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.238
25+$0.196
100+$0.167
250+$0.159
500+$0.150
More Pricing...
0.15µH
0.45ohm
400MHz
450mA
-
0402 [1005 Metric]
0402 [1005 Metric]
MLJ Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
69AH1213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.196
20+$0.186
30+$0.175
50+$0.171
100+$0.166
More Pricing...
0.39µH
0.45ohm
180MHz
200mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
50AJ4234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.138
20+$0.133
30+$0.127
50+$0.122
100+$0.116
More Pricing...
1.8µH
0.45ohm
90MHz
80mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
83AH8605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.065
20+$0.064
30+$0.062
50+$0.061
100+$0.056
More Pricing...
27nH
0.45ohm
1.4GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
50AJ4255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.197
20+$0.190
30+$0.182
50+$0.175
100+$0.167
More Pricing...
0.14µH
0.45ohm
400MHz
450mA
-
0402 [1005 Metric]
0402 [1005 Metric]
MLJ Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
62AJ9365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.097
20+$0.095
30+$0.092
50+$0.090
100+$0.084
More Pricing...
27nH
0.45ohm
1.4GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
70AK2775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.118
20+$0.114
30+$0.109
50+$0.105
100+$0.100
More Pricing...
150nH
0.45ohm
500MHz
200mA
-
0603 [1608 Metric]
-
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
50AJ4256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.167
250+$0.159
500+$0.150
1000+$0.142
2500+$0.135
More Pricing...
0.15µH
0.45ohm
400MHz
450mA
-
0402 [1005 Metric]
-
MLJ Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
11AN1696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.395
20+$0.333
30+$0.306
50+$0.212
100+$0.178
More Pricing...
18nH
0.45ohm
2GHz
600mA
-
0603 [1608 Metric]
-
CE1608Q Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
03AM8729

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.150
20+$0.142
30+$0.133
50+$0.130
100+$0.126
More Pricing...
12nH
0.45ohm
3GHz
300mA
-
0603 [1608 Metric]
-
3655 Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN1652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.209
20+$0.185
30+$0.164
50+$0.102
100+$0.084
More Pricing...
12nH
0.45ohm
3GHz
400mA
-
0402 [1005 Metric]
-
CE1005Q Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
80AH9890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.259
30+$0.127
100+$0.081
250+$0.058
500+$0.044
More Pricing...
12nH
0.45ohm
3GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
-
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
83AH8547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
20+$0.060
30+$0.058
50+$0.057
100+$0.053
More Pricing...
8.2nH
0.45ohm
3.4GHz
230mA
-
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
64AH4485

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.019
12nH
0.45ohm
3GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
-
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK