112 Product Results Found for "automotive"
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Self Resonant Frequency Min
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.454 10+ $0.382 25+ $0.340 50+ $0.332 | 15µH | 0.61ohm | - | 750mA | 4.2mm x 3.2mm x 3.2mm | 1812 [4532 Metric] | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.534 10+ $0.455 25+ $0.404 | 22µH | 0.9ohm | - | 620mA | 4.2mm x 3.2mm x 3.2mm | 1812 [4532 Metric] | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.544 10+ $0.462 25+ $0.410 50+ $0.406 100+ $0.401 More Pricing... | 3.3µH | 0.21ohm | - | 1.5A | 4.2mm x 3.2mm x 3.2mm | 1812 [4532 Metric] | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 220µH | 21ohm | 7MHz | 50mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EFD Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.454 25+ $0.425 50+ $0.405 100+ $0.386 250+ $0.362 More Pricing... | 12nH | 0.09ohm | 4GHz | 700mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498F SIMID Series | ± 5% | Unshielded | Ferrite | 2.3mm | 1.7mm | 1.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.304 10+ $0.260 25+ $0.238 50+ $0.221 100+ $0.203 More Pricing... | 68µH | 3.64ohm | 12MHz | 140mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFD Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.234 10+ $0.194 25+ $0.173 50+ $0.169 100+ $0.164 More Pricing... | 470nH | 0.68ohm | 350MHz | 350mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.234 10+ $0.194 25+ $0.173 50+ $0.169 100+ $0.164 More Pricing... | 1µH | 1.1ohm | 245MHz | 245mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.454 10+ $0.382 25+ $0.340 50+ $0.332 | 1.5µH | 0.12ohm | - | 1.9A | 4.2mm x 3.2mm x 3.2mm | 1812 [4532 Metric] | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.528 10+ $0.441 25+ $0.390 50+ $0.380 100+ $0.370 More Pricing... | 2.2µH | 0.0588ohm | 62MHz | 1A | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.857 25+ $0.811 50+ $0.766 100+ $0.720 More Pricing... | 47µH | 0.9ohm | - | 500mA | 3.2mm x 2.5mm x 2.3mm | - | LQW32FT_0H Series | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 10µH | 2.1ohm | 30MHz | 150mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EFD Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.312 10+ $0.289 25+ $0.268 50+ $0.248 100+ $0.227 More Pricing... | 18µH | 4.8ohm | 24MHz | 130mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.454 10+ $0.382 25+ $0.340 50+ $0.332 | 2.2µH | 0.17ohm | - | 1.6A | 4.2mm x 3.2mm x 3.2mm | 1812 [4532 Metric] | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.110 10+ $1.840 25+ $1.720 50+ $1.530 100+ $1.350 More Pricing... | 68µH | 0.13ohm | - | 1.3A | 10.4mm x 10.4mm x 4.8mm | - | B82464P4 Series | ± 20% | Unshielded | Ferrite | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.312 10+ $0.264 25+ $0.241 50+ $0.222 100+ $0.202 More Pricing... | 15µH | 2.86ohm | 21MHz | 175mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLCV25-EFD Series | ± 10% | - | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.174 100+ $0.174 More Pricing... | 12nH | 2.5ohm | 20MHz | 140mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EFD Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.241 10+ $0.214 25+ $0.201 50+ $0.187 100+ $0.174 More Pricing... | 6.8µH | 0.348ohm | 38MHz | 700mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFRD Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.234 10+ $0.194 25+ $0.173 50+ $0.169 100+ $0.164 More Pricing... | 100µH | 21ohm | 12MHz | 60mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 1µH | 0.078ohm | 100MHz | 1A | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFD Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 33µH | 1.43ohm | 17MHz | 240mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFD Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.241 10+ $0.214 25+ $0.201 50+ $0.187 100+ $0.174 More Pricing... | 100µH | 0.024ohm | 800MHz | 2.85A | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFRD Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 560nH | 0.55ohm | 180MHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EFD Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.234 10+ $0.194 25+ $0.173 50+ $0.169 100+ $0.164 More Pricing... | 10µH | 3.5ohm | 33MHz | 155mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.231 10+ $0.214 25+ $0.201 50+ $0.187 100+ $0.174 More Pricing... | 10µH | 0.504ohm | 30MHz | 600mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFRD Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||