0
0 Items$0.00

750MHz Wirewound Inductors :

10 Products Found
Find a huge range of 750MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Murata, Laird, Bourns Jw Miller & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
65AH7880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.306
10+$0.252
15+$0.234
25+$0.216
50+$0.205
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
12AM6074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.417
25+$0.352
100+$0.324
250+$0.224
500+$0.187
More Pricing...
180nH
0.77ohm
750MHz
620mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
69W5321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$1.110
15+$1.010
25+$0.919
50+$0.842
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
63K3032

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.138
6000+$0.134
10000+$0.126
180nH
0.33ohm
750MHz
500mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
65AH7881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.245
10+$0.201
15+$0.190
25+$0.178
50+$0.174
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.449
10+$0.374
15+$0.353
25+$0.331
50+$0.322
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
33AC3612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.990
25+$1.560
100+$1.250
250+$1.160
500+$1.100
More Pricing...
270nH
0.22ohm
750MHz
680mA
0603 [1608 Metric]
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
24AJ3235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
25+$0.895
100+$0.737
250+$0.699
500+$0.608
More Pricing...
300nH
2.66ohm
750MHz
320mA
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
61AK9765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.587
20+$0.519
30+$0.458
50+$0.386
100+$0.327
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
-
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
61AK9764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.621
20+$0.549
30+$0.485
50+$0.408
100+$0.346
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
-
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK