0
0 Items$0.00

300MHz Wirewound Inductors :

23 Products Found
Find a huge range of 300MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 10MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: TDK, Taiyo Yuden, Bourns, Murata & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13J5687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.978
25+
$0.900
50+
$0.805
100+
$0.726
More Pricing...
1.2µH
0.65ohm
300MHz
220mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
76AH5595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.373
25+
$0.353
50+
$0.332
100+
$0.312
250+
$0.259
More Pricing...
560nH
0.71ohm
300MHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_10 Series
± 5%
Unshielded
Ferrite
1mm
0.6mm
0.5mm
48W6336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.165
10+
$0.139
25+
$0.132
50+
$0.125
100+
$0.118
More Pricing...
470nH
1.76ohm
300MHz
250mA
0805 [2012 Metric]
0805 [2012 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
38K0522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.316
100nH
0.18ohm
300MHz
800mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
15AC6716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.199
10+
$0.166
25+
$0.158
50+
$0.150
100+
$0.142
More Pricing...
330nH
0.4ohm
300MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
69AK3920

RoHS

Date/Lot Code

Each
10+
$0.456
25+
$0.427
50+
$0.407
100+
$0.388
500+
$0.346
More Pricing...
820nH
1.9ohm
300MHz
180mA
0805 [2012 Metric]
-
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
26AM8360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.338
10+
$0.278
25+
$0.277
50+
$0.257
100+
$0.236
More Pricing...
1.5µH
0.45ohm
300MHz
520mA
0805 [2012 Metric]
-
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
03AM5061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.470
25+
$1.400
50+
$1.320
100+
$1.250
More Pricing...
2.2µH
0.13ohm
300MHz
1.9A
-
-
CWP3230A Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
3mm
10R8691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.501
10+
$0.290
25+
$0.192
50+
$0.169
680nH
600mohm
300MHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
92AH4055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.379
25+
$0.338
50+
$0.330
100+
$0.322
250+
$0.302
More Pricing...
1.2µH
0.37ohm
300MHz
370mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
82T8630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
560nH
0.29ohm
300MHz
410mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
29T3671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.209
2.2µH
0.115ohm
300MHz
1A
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.5mm
84R6389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.221
350nH
80mohm
300MHz
810mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
14N4391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.296
680nH
2.05ohm
300MHz
190mA
0805 [2012 Metric]
0805 [2012 Metric]
AISC-0805 Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.55mm
63K3119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.191
100nH
0.18ohm
300MHz
800mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
83T0082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.183
1µH
0.135ohm
300MHz
850mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
53K5226

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.704
4000+
$0.657
6000+
$0.610
330nH
400mohm
300MHz
453mA
1210 [3225 Metric]
-
-
-
-
-
-
-
-
46T8535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.213
3.3µH
0.65ohm
300MHz
390mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.7mm
45Y9844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.773
10+
$0.718
25+
$0.697
50+
$0.676
100+
$0.634
More Pricing...
330nH
0.4ohm
300MHz
450mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
15AC6619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.202
10+
$0.175
25+
$0.166
50+
$0.157
100+
$0.149
More Pricing...
330nH
0.042ohm
300MHz
2.1A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
15AC6593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.325
10+
$0.276
25+
$0.252
50+
$0.233
100+
$0.215
More Pricing...
330nH
0.078ohm
300MHz
1.48A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFRD Series
± 20%
-
Ferrite
2.5mm
2mm
1.8mm
41AH6704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.162
1µH
0.55ohm
300MHz
580mA
1008 [2520 Metric]
1008 [2520 Metric]
WCL2520 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.1mm
18J7756
Each
Pricing is unavailable. Please contact customer services.
330nH
400mohm
300MHz
450mA
1210 [3225 Metric]
-
NL Series
± 5%
-
-
3.2mm
2.5mm
2.2mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK