270MHz Wirewound Inductors :
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.389 25+ $0.348 50+ $0.340 100+ $0.331 250+ $0.311 More Pricing... | 1.5µH | 0.5ohm | 270MHz | 340mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | ± 5% | Shielded | Ferrite | 3.2mm | 2.5mm | 2mm | ||||||
26AM8340 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.338 10+ $0.278 25+ $0.277 50+ $0.257 100+ $0.236 More Pricing... | 1.5µH | 1.06ohm | 270MHz | 540mA | 0603 [1608 Metric] | - | CWF1612A Series | ± 10% | Wirewound | Ferrite | 1.65mm | 1.15mm | 1.05mm | |||||
25AM6521 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.410 10+ $1.260 25+ $1.190 50+ $1.120 100+ $1.060 More Pricing... | 1.6µH | 0.06ohm | 270MHz | 1A | 1210 [3225 Metric] | - | LQW32FT_8H Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.3mm | |||||
26AM8339 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.328 10+ $0.273 25+ $0.259 50+ $0.246 100+ $0.232 More Pricing... | 1.2µH | 0.87ohm | 270MHz | 550mA | 0603 [1608 Metric] | - | CWF1612A Series | ± 10% | Wirewound | Ferrite | 1.65mm | 1.15mm | 1.05mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.161 | 510nH | 0.029ohm | 270MHz | 2.55A | 1210 [3225 Metric] | 1210 [3225 Metric] | BR Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 1.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.144 | 680nH | 0.32ohm | 270MHz | 400mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LB Series | ± 5% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm | ||||||
07WX7049 | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 1.5µH | 500mohm | 270MHz | 340mA | 1210 [3225 Metric] | - | B82422A SIMID Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2mm | |||||