105MHz Wirewound Inductors :
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.197 10+ $0.164 25+ $0.156 50+ $0.148 100+ $0.140 More Pricing... | 2.2µH | 1.55ohm | 105MHz | 200mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EF Series | - | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.390 10+ $1.200 25+ $1.100 50+ $0.995 100+ $0.890 More Pricing... | 2.2µH | 0.98ohm | 105MHz | 350mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805AF Series | - | ± 5% | Unshielded | Ferrite | 2.29mm | 1.73mm | 1.52mm | ||||||
26AM8344 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ $0.338 10+ $0.278 25+ $0.277 50+ $0.257 100+ $0.236 More Pricing... | 2.7µH | 1.5ohm | 105MHz | 480mA | 0603 [1608 Metric] | - | CWF1612A Series | - | ± 10% | Wirewound | Ferrite | 1.65mm | 1.15mm | 1.05mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.270 10+ $1.230 25+ $1.190 50+ $1.150 100+ $1.110 More Pricing... | 2.7µH | 1.48ohm | 105MHz | 350mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805LS Series | - | ± 5% | Unshielded | Ferrite | 2.29mm | 1.91mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.431 10+ $0.361 25+ $0.342 50+ $0.322 100+ $0.303 More Pricing... | 2.2µH | 0.36ohm | 105MHz | 300mA | 1008 [2520 Metric] | - | LQH2HNH_03 | 1008 [2520 Metric] | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.410 10+ $1.370 25+ $1.320 50+ $1.280 100+ $1.230 More Pricing... | 2.7µH | 1.48ohm | 105MHz | 350mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805LS Series | - | ± 2% | Unshielded | Ferrite | 2.29mm | 1.91mm | 1.6mm | ||||||