Wirewound Inductors:
3,694 Products FoundFind a huge range of Wirewound Inductors at Newark Electronics. We stock a large selection of Wirewound Inductors, including new and most popular products from the world's top manufacturers including: Murata, TDK, Wurth Elektronik, Taiyo Yuden & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Self Resonant Frequency Min
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.181 | 2.2µH | - | 0.065ohm | 150MHz | - | 1.6A | - | 1210 [3225 Metric] | 1210 [3225 Metric] | - | BR Series | - | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 1.7mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.179 25+ $0.149 | 47µH | - | 2.5ohm | 11MHz | - | 140mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | - | CB Series | - | ± 10% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.291 10+ $0.242 25+ $0.229 50+ $0.217 100+ $0.204 More Pricing... | 47µH | 170mA | 1.3ohm | 15MHz | - | 170mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | - | LQH32CN_23 Series | - | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.988 10+ $0.840 25+ $0.752 50+ $0.734 100+ $0.716 More Pricing... | 1mH | - | 9.5ohm | 1.8MHz | - | 150mA | - | 2220 [5650 Metric] | 2220 [5650 Metric] | - | B82442T SIMID Series | - | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.988 10+ $0.839 25+ $0.751 50+ $0.733 100+ $0.715 More Pricing... | 47µH | - | 0.519ohm | 8MHz | - | 700mA | - | 2220 [5650 Metric] | 2220 [5650 Metric] | - | B82442T SIMID Series | - | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.267 25+ $0.250 50+ $0.238 100+ $0.226 250+ $0.211 More Pricing... | 18nH | - | 0.45ohm | 4GHz | - | 400mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | - | B82496C SIMID Series | - | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.450 10+ $1.220 25+ $1.150 50+ $1.080 100+ $1.020 More Pricing... | 47µH | 800mA | 0.4ohm | 10MHz | - | 800mA | - | 2220 [5650 Metric] | 2220 [5650 Metric] | - | LQH55DN_03 Series | - | ± 20% | Unshielded | Ferrite | 5.7mm | 5mm | 4.7mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.206 10+ $0.172 25+ $0.164 50+ $0.155 100+ $0.147 | 10µH | - | 0.133ohm | 23MHz | - | 900mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | - | CB Series | - | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.291 10+ $0.242 25+ $0.229 50+ $0.217 100+ $0.204 More Pricing... | 1mH | 1A | 0.06ohm | 100MHz | - | 1A | - | 1210 [3225 Metric] | 1210 [3225 Metric] | - | LQH32CN_33 Series | - | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.146 10+ $0.126 25+ $0.120 50+ $0.113 100+ $0.107 More Pricing... | 10µH | - | 0.36ohm | 30MHz | - | 480mA | - | 1007 [2518 Metric] | 1007 [2518 Metric] | - | CB Series | - | ± 20% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.492 10+ $0.411 25+ $0.366 50+ $0.357 100+ $0.348 More Pricing... | 1mH | - | 0.1ohm | 150MHz | - | 1.15A | - | 1210 [3225 Metric] | 1210 [3225 Metric] | - | B82422H SIMID Series | - | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | - | ||||||
Each | 1+ $0.479 10+ $0.462 25+ $0.444 50+ $0.427 100+ $0.379 More Pricing... | 47µH | - | 1.54ohm | 15MHz | - | 425mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | - | WE-GFH Series | - | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.101 25+ $0.096 50+ $0.090 100+ $0.085 250+ $0.084 More Pricing... | 12nH | - | 0.13ohm | 6GHz | - | 600mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | - | LQW18AN_00 Series | - | ± 5% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.440 1000+ $0.423 2000+ $0.410 3000+ $0.407 5000+ $0.403 | 10µH | - | 0.237ohm | - | - | 1.5A | - | 2020 [5050 Metric] | - | - | VLCF Series | 5mm x 5mm x 2mm | ± 20% | Shielded | Ferrite | 5mm | 5mm | 2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.101 25+ $0.095 50+ $0.089 100+ $0.082 250+ $0.081 More Pricing... | 6.8nH | - | 0.09ohm | 6GHz | - | 700mA | - | 0402 [1005 Metric] | 0402 [1005 Metric] | - | LQW15AN_00 Series | - | ± 3% | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.101 25+ $0.096 50+ $0.090 100+ $0.085 250+ $0.081 More Pricing... | 56nH | - | 0.35ohm | 2.4GHz | - | 360mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | - | LQW18AN_00 Series | - | ± 5% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.145 25+ $0.138 50+ $0.130 100+ $0.123 250+ $0.117 More Pricing... | 10µH | - | 0.081ohm | 6GHz | - | 1.4A | - | 0402 [1005 Metric] | 0402 [1005 Metric] | - | LQW15AN_80 Series | - | ± 2% | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.988 10+ $0.839 25+ $0.751 50+ $0.733 100+ $0.715 More Pricing... | 2.2µH | - | 0.038ohm | 46MHz | - | 2.71A | - | 2220 [5650 Metric] | 2220 [5650 Metric] | - | B82442T SIMID Series | - | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.106 25+ $0.101 50+ $0.095 100+ $0.090 250+ $0.085 More Pricing... | 15nH | - | 0.16ohm | 5GHz | - | 460mA | - | 0402 [1005 Metric] | 0402 [1005 Metric] | - | LQW15AN_00 Series | - | ± 2% | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.900 10+ $2.860 25+ $2.780 50+ $2.690 100+ $2.520 More Pricing... | 3mH | - | 3.5ohm | 630kHz | - | 500mA | - | - | 18.54mm x 15.24mm x 12mm | - | WE-ASI Series | - | ± 10% | Unshielded | Ferrite | 18.54mm | 15.24mm | 12mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.202 10+ $0.169 25+ $0.161 50+ $0.153 100+ $0.145 More Pricing... | 220nH | - | 0.0324ohm | 400MHz | - | 2.4A | - | 1210 [3225 Metric] | 1210 [3225 Metric] | - | NLCV32-EFR Series | - | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.665 25+ $0.623 50+ $0.593 100+ $0.566 250+ $0.531 More Pricing... | 15nH | - | 0.5ohm | 20MHz | - | 600mA | - | 1812 [4532 Metric] | 1812 [4532 Metric] | - | B82432T SIMID Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.147 | 22µH | - | 3.7ohm | 25MHz | - | 110mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | - | CM322522 Series | - | ± 10% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.107 25+ $0.101 50+ $0.096 100+ $0.090 250+ $0.086 More Pricing... | 110nH | - | 1.2ohm | 1.7GHz | - | 200mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | - | LQW18AN_00 Series | - | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.101 25+ $0.096 50+ $0.090 100+ $0.085 250+ $0.081 More Pricing... | 4.7nH | - | 0.059ohm | 6GHz | - | 850mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | - | LQW18AN_00 Series | - | ± 0.5nH | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | - | ||||||