Fixed Value Inductors :

135 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
Self Resonant Frequency
RMS Current (Irms)
DC Current Rating
DC Resistance Max
Saturation Current (Isat)
Inductor Case / Package
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Core Material
RoHS Phthalates Compliant
98H3680

RoHS

Date/Lot Code

Each
1+$11.900
5+$11.240
10+$10.570
25+$9.710
100+$9.010
More Pricing...
C Series
500mH
-
-
-
300mA
30ohm
-
-
-20% to +50%
-
-
-
-
66F7271

RoHS

Each
1+$46.160
5+$42.080
10+$37.990
25+$35.450
50+$34.100
More Pricing...
153-159 Series
2.5mH
-
-
-
10A
0.044ohm
-
-
± 15%
-
-
-
-
51R4245

RoHS

Each
1+$32.710
5+$29.700
10+$26.690
25+$25.200
50+$23.320
More Pricing...
194 Series
4H
-
-
-
90mA
108ohm
-
-
± 15%
-
-
-
-
66F7258

RoHS

Each
1+$62.390
5+$57.210
10+$52.020
25+$48.150
50+$46.930
193 Series
5H
-
-
-
200mA
65ohm
-
-
± 15%
-
-
-
-
24B8755

RoHS

Each
1+$417.190
5+$397.970
10+$378.750
25+$371.180
195-196 Series
100mH
-
-
-
10A
0.42ohm
-
-
± 15%
-
-
-
-
66F7251

RoHS

Each
1+$92.780
5+$85.180
10+$77.570
25+$73.780
193 Series
200mH
-
-
-
2A
1.7ohm
-
-
± 15%
-
-
-
-
66F7270

RoHS

Each
1+$42.450
10+$34.640
25+$31.980
50+$30.440
100+$29.590
More Pricing...
153-159 Series
10mH
-
-
-
5A
0.16ohm
-
-
± 15%
-
-
-
-
66F7264

RoHS

Each
1+$26.190
5+$23.780
10+$21.360
25+$19.710
50+$18.550
More Pricing...
153-159 Series
1.5mH
-
-
-
5A
70mohm
-
-
± 15%
-
-
-
-
01M8908

RoHS

Each
1+$7.870
10+$7.560
25+$6.680
50+$6.250
100+$5.670
More Pricing...
SMV Series
210µH
-
-
-
4A
100mohm
-
-
-
-
Through Hole
-
-
66F7274

RoHS

Each
1+$45.240
5+$41.920
10+$38.590
25+$34.460
50+$32.690
More Pricing...
153-159 Series
10mH
-
-
-
125mA
155ohm
-
-
± 15%
-
-
-
-
24B7478

RoHS

Each
1+$21.110
10+$17.210
25+$15.880
50+$15.300
100+$14.220
More Pricing...
153-159 Series
2H
-
-
-
100mA
175ohm
-
-
± 15%
-
-
-
-
24B8732

RoHS

Each
1+$467.910
5+$447.620
10+$427.330
25+$418.780
195-196 Series
500mH
-
-
-
150A
1.8mohm
-
-
± 15%
-
-
-
-
28Y0708

RoHS

Each
1+$110.590
5+$106.790
10+$102.990
25+$91.010
195-196 Series
70mH
-
-
-
4A
600mohm
-
-
± 15%
-
-
-
-
66F7286

RoHS

Each
1+$36.500
5+$33.930
10+$31.350
25+$27.800
50+$26.270
More Pricing...
153-159 Series
15H
-
-
-
75mA
411ohm
-
-
± 15%
-
-
-
-
66F7272

RoHS

Each
1+$34.900
5+$32.470
10+$30.030
25+$27.650
50+$25.240
More Pricing...
153-159 Series
1H
-
-
-
300mA
40ohm
-
-
± 15%
-
-
-
-
66F7288

RoHS

Each
1+$39.530
5+$35.900
10+$32.260
25+$31.530
50+$29.610
More Pricing...
153-159 Series
5H
-
-
-
150A
105ohm
-
-
± 15%
-
-
-
-
24B8756

RoHS

Each
1+$144.250
5+$132.820
10+$121.380
25+$116.530
50+$114.200
More Pricing...
195-196 Series
100mH
-
-
-
5A
0.64ohm
-
-
± 15%
-
-
-
-
24B8753

RoHS

Each
1+$259.790
5+$244.560
10+$229.320
25+$224.730
195-196 Series
50mH
-
-
-
10A
0.165ohm
-
-
± 15%
-
-
-
-
52F9523

RoHS

Each
1+$281.220
5+$262.010
10+$242.790
25+$237.930
195-196 Series
5H
-
-
-
30A
0.023ohm
-
-
± 15%
-
-
-
-
24B7415

RoHS

Each
1+$6.240
5+$5.700
10+$5.150
25+$4.600
50+$4.320
More Pricing...
1537 Series
500mH
-
-
-
260mA
0.26ohm
-
-
± 5%
-
Axial Leaded
-
-
66F7260

RoHS

Each
1+$80.570
5+$73.640
10+$66.710
25+$62.520
50+$61.270
More Pricing...
193 Series
2.6H
-
-
-
300mA
21ohm
-
-
± 15%
-
-
-
-
66F7262

RoHS

Each
1+$130.010
5+$118.710
10+$107.410
25+$102.400
50+$100.350
More Pricing...
193 Series
10mH
-
-
-
300mA
63ohm
-
-
± 15%
-
-
-
-
24B7502

RoHS

Each
1+$22.620
5+$20.330
10+$18.040
25+$16.930
50+$16.080
More Pricing...
1540 Series
4H
-
-
-
1.75A
1.16ohm
-
-
± 15%
-
Radial Leaded
-
-
31AJ8542

RoHS

Each
1+$74.400
5+$69.390
10+$64.370
25+$61.160
50+$59.940
More Pricing...
193 Series
-
-
-
-
-
-
-
-
-
-
-
-
-
66F7247

RoHS

Each
1+$174.770
5+$167.380
10+$159.980
25+$156.780
193 Series
10mH
-
-
-
500mA
53ohm
-
-
± 15%
-
-
-
-
1-25 of 135 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK