9.1A SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52X6071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.310
10+
$7.810
25+
$7.430
50+
$7.070
100+
$6.650
Total:$8.31
Min: 1 / Mult: 1
Total:$78.10
Min: 10 / Mult: 1
100µH
9.1A
Shielded
7A
IHLP-8787MZ-5A Series
22.48mm x 22mm x 13mm
0.0394ohm
± 20%
22.48mm
22mm
13mm
33AK4450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.160
25+
$0.875
Total:$1.16
Min: 1 / Mult: 1
Total:$11.60
Min: 10 / Mult: 1
1.5µH
9.1A
Shielded
7.5A
SRP4020FA Series
-
0.0158ohm
± 20%
4.1mm
4.1mm
1.9mm
70AK3128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$1.850
25+
$1.650
50+
$1.610
100+
$1.570
More Pricing...
Total:$2.18
Min: 1 / Mult: 1
4.7µH
9.1A
Shielded
8.7A
SPM-HZR Series
-
0.0159ohm
± 20%
10.7mm
10mm
4mm
16AM5771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.040
10+
$5.910
25+
$5.110
50+
$4.680
100+
$4.470
Total:$7.04
Min: 1 / Mult: 1
33µH
9.1A
Shielded
15.6A
WE-LHCA Series
-
0.036ohm
± 20%
17.45mm
16.95mm
6.8mm
01AC2446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.030
10+
$1.930
25+
$1.780
50+
$1.610
100+
$1.440
More Pricing...
Total:$2.03
Min: 1 / Mult: 1
Total:$2.03
Min: 1 / Mult: 1
6.8µH
9.1A
Shielded
9A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
0.02236ohm
± 20%
10.9mm
10.8mm
4.3mm
01AC2447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$1.370
25+
$1.300
50+
$1.230
100+
$1.160
Total:$1.66
Min: 1 / Mult: 1
Total:$13.70
Min: 10 / Mult: 1
6.8µH
9.1A
Shielded
9A
IHLE-4040DD-51 Series
10.9mm x 10.8mm x 4.3mm
0.02236ohm
± 20%
10.9mm
10.8mm
4.3mm
83AH7787

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.912
1000+
$0.859
2000+
$0.811
4000+
$0.732
6000+
$0.705
More Pricing...
Total:$456.00
Min: 500 / Mult: 500
6.8µH
9.1A
Shielded
9A
IHLE-4040DD-51 Series
10.9mm x 10.8mm x 4.3mm
0.02236ohm
± 20%
10.9mm
10.8mm
4.3mm
83AH7786

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.995
1000+
$0.937
2000+
$0.885
4000+
$0.798
6000+
$0.769
More Pricing...
Total:$497.50
Min: 500 / Mult: 500
6.8µH
9.1A
Shielded
9A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
0.02236ohm
± 20%
10.9mm
10.8mm
4.3mm
97W2242

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$6.240
400+
$6.110
800+
$5.930
1600+
$5.580
2400+
$5.320
Total:$624.00
Min: 100 / Mult: 100
100µH
9.1A
Shielded
7A
IHLP-8787MZ-5A Series
22.48mm x 22mm x 13mm
0.0394ohm
± 20%
22.48mm
22mm
13mm
67AC6877

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.665
4000+
$0.597
6000+
$0.576
10000+
$0.563
Total:$1,995.00
Min: 3000 / Mult: 3000
1.5µH
9.1A
Shielded
7.5A
SRP4020FA Series
4.1mm x 4.1mm x 1.9mm
0.0158ohm
± 20%
4.1mm
4.1mm
1.9mm
51AC1811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
Total:$8.15
Min: 5 / Mult: 5
Total:$163.00
Min: 100 / Mult: 5
1.5µH
9.1A
Shielded
6.7A
ASPIAIG-FLR4020 Series
4.1mm x 4.1mm x 1.9mm
0.0158ohm
± 20%
4.1mm
4.1mm
1.9mm
20AM5128
Each (Supplied on Cut Tape)
Cut Tape
1+
$300.300
10+
$278.850
25+
$268.950
50+
$259.050
100+
$247.500
Total:$1,501.50
Min: 5 / Mult: 1
100µH
9.1A
Shielded
7A
SGIHLP-97OZ-8 Series
-
0.03941ohm
± 20%
27.18mm
24.77mm
15.24mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK