SRR6028 Series SMD Power Inductors:
18 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.756 10+ $0.642 25+ $0.638 50+ $0.634 100+ $0.630 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 150µH | 500mA | Shielded | 420mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.68ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
1+ $0.575 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1mH | 150mA | Shielded | 170mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 4.5ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
1+ $0.756 10+ $0.642 25+ $0.610 50+ $0.579 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 12µH | 1.9A | Shielded | 1.5A | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.07ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.756 10+ $0.642 25+ $0.610 50+ $0.579 100+ $0.547 More Pricing... | Min: 1 / Mult: 1 | 10µH | 2A | Shielded | 1.7A | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.065ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | |||||
1+ $0.756 10+ $0.750 25+ $0.710 50+ $0.670 100+ $0.630 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 47µH | 920mA | Shielded | 720mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.235ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
1+ $0.650 10+ $0.536 25+ $0.504 50+ $0.473 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 330µH | 370mA | Shielded | 270mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 1.4ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
1+ $0.246 10+ $0.246 25+ $0.246 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 22µH | 1.4A | Shielded | 1.08A | SRR6028 Series | - | 0.115ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.429 | Min: 500 / Mult: 500 | 220µH | 450mA | Shielded | 360mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.82ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.468 5000+ $0.459 10000+ $0.429 20000+ $0.403 30000+ $0.380 More Pricing... | Min: 500 / Mult: 500 | 22µH | 1.4A | Shielded | 1.08A | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.115ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.410 5000+ $0.401 10000+ $0.371 20000+ $0.345 30000+ $0.322 More Pricing... | Min: 500 / Mult: 500 | 18µH | 1.5A | Shielded | 1.1A | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.085ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.468 5000+ $0.459 10000+ $0.429 20000+ $0.403 30000+ $0.380 More Pricing... | Min: 500 / Mult: 500 | 330µH | 370mA | Shielded | 270mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 1.4ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.468 5000+ $0.459 10000+ $0.429 20000+ $0.403 30000+ $0.380 More Pricing... | Min: 500 / Mult: 500 | 6µH | 2.3A | Shielded | 2A | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.04ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $0.488 | Min: 500 / Mult: 500 | 68µH | 800mA | Shielded | 600mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 300mohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.468 5000+ $0.459 10000+ $0.429 20000+ $0.403 30000+ $0.380 More Pricing... | Min: 500 / Mult: 500 | 12µH | 1.9A | Shielded | 1.5A | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 70mohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $0.627 | Min: 500 / Mult: 500 | 100µH | 580mA | Shielded | 550mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 500mohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | |||||
50+ $0.576 | Min: 500 / Mult: 500 Min: 500 / Mult: 500 | 3.3µH | 2.5A | Shielded | 2.6A | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.028ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
1+ $0.756 10+ $0.642 25+ $0.610 50+ $0.579 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 33µH | 1.15A | Shielded | 920mA | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.155ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||
250+ $0.576 | Min: 500 / Mult: 500 Min: 500 / Mult: 500 | 6µH | 2.3A | Shielded | 2A | SRR6028 Series | 6.8mm x 6.8mm x 2.8mm | 0.04ohm | ± 30% | 6.8mm | 6.8mm | 2.8mm | ||||||