PFL1005 Series SMD Power Inductors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.230 10+ $1.160 25+ $1.100 50+ $1.030 100+ $0.964 More Pricing... | 1µH | 400mA | Shielded | 270mA | PFL1005 Series | 0402 [1005 Metric] | - | 1.08ohm | ± 20% | 1.14mm | 0.64mm | 0.71mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.100 10+ $0.944 25+ $0.868 50+ $0.785 100+ $0.702 More Pricing... | 36nH | 2A | Shielded | 1.5A | PFL1005 Series | 0402 [1005 Metric] | - | 0.043ohm | ± 20% | 1.14mm | 0.64mm | 0.71mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.100 10+ $0.944 25+ $0.868 50+ $0.785 100+ $0.702 More Pricing... | 100nH | 1.5A | Shielded | 1A | PFL1005 Series | 0402 [1005 Metric] | - | 0.075ohm | ± 20% | 1.14mm | 0.64mm | 0.71mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.644 | 270nH | 910mA | Shielded | 450mA | PFL1005 Series | 0402 [1005 Metric] | 0402 [1005 Metric] | 0.24ohm | ± 20% | 1.14mm | 0.64mm | 0.71mm | ||||||