2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    6. GLF Series SMD Power Inductors

                                                                                                    GLF Series SMD Power Inductors:

                                                                                                    11 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Inductance
                                                                                                    RMS Current (Irms)
                                                                                                    Inductor Construction
                                                                                                    Product Range
                                                                                                    Inductor Case / Package
                                                                                                    DC Resistance Max
                                                                                                    Inductance Tolerance
                                                                                                    Product Length
                                                                                                    Product Width
                                                                                                    Product Height
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    GLF1608T1R0M
                                                                                                    TDK GLF1608T1R0M
                                                                                                    33P6929

                                                                                                    Data Sheet

                                                                                                    TDK
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 1 µH
                                                                                                    3. 400 mA
                                                                                                    4. Shielded
                                                                                                    5. GLF Series
                                                                                                    6. 0603 [1608 Metric]
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    1µH
                                                                                                    400mA
                                                                                                    Shielded
                                                                                                    GLF Series
                                                                                                    0603 [1608 Metric]
                                                                                                    170mohm
                                                                                                    ± 20%
                                                                                                    1.6mm
                                                                                                    0.8mm
                                                                                                    0.8mm
                                                                                                    GLF1608T220M
                                                                                                    TDK GLF1608T220M
                                                                                                    33P6931

                                                                                                    Data Sheet

                                                                                                    TDK
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 22 µH
                                                                                                    3. 100 mA
                                                                                                    4. Shielded
                                                                                                    5. GLF Series
                                                                                                    6. 0603 [1608 Metric]
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    22µH
                                                                                                    100mA
                                                                                                    Shielded
                                                                                                    GLF Series
                                                                                                    0603 [1608 Metric]
                                                                                                    3ohm
                                                                                                    ± 20%
                                                                                                    1.6mm
                                                                                                    0.8mm
                                                                                                    0.8mm
                                                                                                    GLF2012T2R2M
                                                                                                    TDK GLF2012T2R2M
                                                                                                    33P6936

                                                                                                    Data Sheet

                                                                                                    TDK
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 2.2 µH
                                                                                                    3. 300 mA
                                                                                                    4. Shielded
                                                                                                    5. GLF Series
                                                                                                    6. 0805 [2012 Metric]
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    2.2µH
                                                                                                    300mA
                                                                                                    Shielded
                                                                                                    GLF Series
                                                                                                    0805 [2012 Metric]
                                                                                                    100mohm
                                                                                                    ± 20%
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    1.25mm
                                                                                                    GLF2012T1R0M
                                                                                                    TDK GLF2012T1R0M
                                                                                                    33P6933

                                                                                                    Data Sheet

                                                                                                    TDK
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 1 µH
                                                                                                    3. 400 mA
                                                                                                    4. Shielded
                                                                                                    5. GLF Series
                                                                                                    6. 0805 [2012 Metric]
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    1µH
                                                                                                    400mA
                                                                                                    Shielded
                                                                                                    GLF Series
                                                                                                    0805 [2012 Metric]
                                                                                                    70mohm
                                                                                                    ± 20%
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    1.25mm
                                                                                                    GLF2012T220K
                                                                                                    TDK GLF2012T220K
                                                                                                    33P6937

                                                                                                    Data Sheet

                                                                                                    TDK
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 22 µH
                                                                                                    3. 100 mA
                                                                                                    4. Shielded
                                                                                                    5. GLF Series
                                                                                                    6. 0805 [2012 Metric]
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    22µH
                                                                                                    100mA
                                                                                                    Shielded
                                                                                                    GLF Series
                                                                                                    0805 [2012 Metric]
                                                                                                    1ohm
                                                                                                    ± 10%
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    1.25mm
                                                                                                    GLF2012T470K
                                                                                                    TDK GLF2012T470K
                                                                                                    33P6939

                                                                                                    Data Sheet

                                                                                                    TDK
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 47 µH
                                                                                                    3. 75 mA
                                                                                                    4. Shielded
                                                                                                    5. GLF Series
                                                                                                    6. 0805 [2012 Metric]
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    47µH
                                                                                                    75mA
                                                                                                    Shielded
                                                                                                    GLF Series
                                                                                                    0805 [2012 Metric]
                                                                                                    1.7ohm
                                                                                                    ± 10%
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    1.25mm
                                                                                                    GLF2012T100K
                                                                                                    TDK GLF2012T100K
                                                                                                    33P6934

                                                                                                    Data Sheet

                                                                                                    TDK
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 10 µH
                                                                                                    3. 140 mA
                                                                                                    4. Shielded
                                                                                                    5. GLF Series
                                                                                                    6. 0805 [2012 Metric]
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    10µH
                                                                                                    140mA
                                                                                                    Shielded
                                                                                                    GLF Series
                                                                                                    0805 [2012 Metric]
                                                                                                    0.36ohm
                                                                                                    ± 10%
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    1.25mm
                                                                                                    GLF1608T4R7M
                                                                                                    TDK GLF1608T4R7M
                                                                                                    33P6932

                                                                                                    Data Sheet

                                                                                                    TDK
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 4.7 µH
                                                                                                    3. 220 mA
                                                                                                    4. Shielded
                                                                                                    5. GLF Series
                                                                                                    6. 0603 [1608 Metric]
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    4.7µH
                                                                                                    220mA
                                                                                                    Shielded
                                                                                                    GLF Series
                                                                                                    0603 [1608 Metric]
                                                                                                    0.55ohm
                                                                                                    ± 20%
                                                                                                    1.6mm
                                                                                                    0.8mm
                                                                                                    0.8mm
                                                                                                    GLF2012T101K
                                                                                                    TDK GLF2012T101K
                                                                                                    33P6935

                                                                                                    Data Sheet

                                                                                                    TDK
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 100 µH
                                                                                                    3. 50 mA
                                                                                                    4. Shielded
                                                                                                    5. GLF Series
                                                                                                    6. 0805 [2012 Metric]
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    100µH
                                                                                                    50mA
                                                                                                    Shielded
                                                                                                    GLF Series
                                                                                                    0805 [2012 Metric]
                                                                                                    4ohm
                                                                                                    ± 10%
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    1.25mm
                                                                                                    GLF1608T100M
                                                                                                    TDK GLF1608T100M
                                                                                                    33P6930

                                                                                                    Data Sheet

                                                                                                    TDK
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 10 µH
                                                                                                    3. 180 mA
                                                                                                    4. Shielded
                                                                                                    5. GLF Series
                                                                                                    6. 0603 [1608 Metric]
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    10µH
                                                                                                    180mA
                                                                                                    Shielded
                                                                                                    GLF Series
                                                                                                    0603 [1608 Metric]
                                                                                                    0.7ohm
                                                                                                    ± 20%
                                                                                                    1.6mm
                                                                                                    0.8mm
                                                                                                    0.8mm
                                                                                                    GLF2012T4R7M
                                                                                                    TDK GLF2012T4R7M
                                                                                                    33P6938

                                                                                                    Data Sheet

                                                                                                    TDK
                                                                                                    1. Power Inductor (SMD)
                                                                                                    2. 4.7 µH
                                                                                                    3. 200 mA
                                                                                                    4. Shielded
                                                                                                    5. GLF Series
                                                                                                    6. 0805 [2012 Metric]
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    4.7µH
                                                                                                    200mA
                                                                                                    Shielded
                                                                                                    GLF Series
                                                                                                    0805 [2012 Metric]
                                                                                                    0.24ohm
                                                                                                    ± 20%
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    1.25mm
                                                                                                    ComparePrice forQuantity
                                                                                                    1-11 of 11 items
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
                                                                                                    Return a Product