SMD Power Inductors :
13,910 Products FoundFind a huge range of SMD Power Inductors at Newark Electronics. We stock a large selection of SMD Power Inductors, including new and most popular products from the world's top manufacturers including: Bourns, Wurth Elektronik, TDK, Vishay & Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.970 10+ $2.750 25+ $2.680 50+ $2.610 100+ $2.470 More Pricing... | 22µH | 5.3A | Shielded | - | - | 6.5A | WE-PD Series | - | 12mm x 12mm x 10mm | - | - | - | 0.028ohm | ± 20% | 12mm | - | 12mm | 10mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.620 10+ $2.530 25+ $2.430 50+ $2.320 100+ $2.110 More Pricing... | 10µH | 4.3A | Shielded | - | - | 5A | WE-PD Series | - | 10mm x 10mm x 5mm | - | - | - | 27mohm | ± 20% | 10mm | - | 10mm | 5mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.890 10+ $2.730 25+ $2.710 50+ $2.570 100+ $2.390 More Pricing... | 15µH | 5A | Shielded | - | - | 6A | WE-PD Series | - | 12mm x 12mm x 8mm | - | - | - | 27mohm | ± 20% | 12mm | - | 12mm | 8mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $1.220 25+ $1.200 50+ $1.180 100+ $1.090 More Pricing... | 22µH | 1.15A | Shielded | - | - | 900mA | WE-TPC Series | - | 5.8mm x 5.8mm x 2.8mm | - | - | - | 0.12ohm | ± 30% | 5.8mm | - | 5.8mm | 2.8mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.600 10+ $2.510 25+ $2.410 50+ $2.300 100+ $2.090 More Pricing... | 68µH | 1.91A | Shielded | - | - | 2.19A | WE-PD Series | - | 12mm x 12mm x 6mm | - | - | - | 0.12ohm | ± 20% | 12mm | - | 12mm | 6mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.070 10+ $2.010 25+ $1.900 50+ $1.780 100+ $1.650 More Pricing... | 10µH | 3A | Shielded | - | - | 2.5A | WE-TPC Series | - | 10mm x 10mm x 2.8mm | - | - | - | 0.053ohm | ± 30% | 10mm | - | 10mm | 2.8mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 10+ $1.250 25+ $1.230 50+ $1.200 100+ $1.160 More Pricing... | 10µH | 600mA | Shielded | - | - | 1.35A | WE-MAPI Series | - | 1008 [2520 Metric] | - | - | 1008 [2520 Metric] | 0.843ohm | ± 20% | 2.5mm | - | 2mm | 1mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.314 10+ $0.267 25+ $0.253 50+ $0.240 100+ $0.226 More Pricing... | 1µH | - | Shielded | - | 2A | 3.1A | DFE201210U Series | - | - | 2mm x 1.2mm x 1mm | - | - | 0.095ohm | ± 20% | 2mm | Iron | 1.2mm | 1mm | - | - | ||||||
57AC3538 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 10+ $1.050 25+ $0.968 50+ $0.866 100+ $0.780 More Pricing... | 470µH | 320mA | Shielded | - | - | 220mA | SRR7045 Series | - | 7mm x 7mm x 4.5mm | - | - | - | 1.1ohm | ± 20% | 7mm | - | 7mm | 4.5mm | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 600+ $0.440 1200+ $0.429 | 220µH | 700mA | Unshielded | - | - | 800mA | SDR1005 Series | - | 12.7mm x 10mm x 5mm | - | - | - | 0.78ohm | ± 10% | 12.7mm | - | 10mm | 5mm | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.630 10+ $2.370 25+ $2.300 50+ $2.220 100+ $2.150 More Pricing... | 220µH | 440mA | Shielded | - | - | 540mA | WE-PD Series | - | 7.3mm x 7.3mm x 4.5mm | - | - | - | 1.17ohm | ± 20% | 7.3mm | - | 7.3mm | 4.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.490 10+ $2.340 25+ $2.240 50+ $2.140 100+ $2.010 More Pricing... | 47µH | 1.03A | Shielded | - | - | 1.1A | WE-PD Series | - | 7.3mm x 7.3mm x 4.5mm | - | - | - | 0.26ohm | ± 20% | 7.3mm | - | 7.3mm | 4.5mm | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 250+ $0.895 500+ $0.861 1000+ $0.814 1500+ $0.805 2500+ $0.795 | 100µH | 2.5A | Shielded | - | - | 2.2A | SRR1210 Series | - | 12mm x 12mm x 10mm | - | - | - | 0.135ohm | ± 20% | 12mm | - | 12mm | 10mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.270 10+ $1.070 25+ $0.949 50+ $0.926 100+ $0.902 More Pricing... | 100µH | 1.7A | Shielded | - | - | 3A | PCC-M0850M Series | - | 8.5mm x 8mm x 5mm | - | - | - | 0.333ohm | ± 20% | 8.5mm | - | 8mm | 5mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.143 10+ $0.122 25+ $0.105 50+ $0.103 100+ $0.100 More Pricing... | 10µH | 300mA | Shielded | - | - | 60mA | MLZ Series | - | 1.6mm x 0.8mm x 0.8mm | - | - | 0603 [1608 Metric] | 0.78ohm | ± 20% | 1.6mm | - | 0.8mm | 0.8mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.780 10+ $3.200 25+ $3.040 50+ $2.890 100+ $2.730 More Pricing... | 2.2µH | 32A | Shielded | - | - | 29A | ASPI-F1010 Series | - | 11.9mm x 11mm x 9.7mm | - | - | - | 2800µohm | ± 20% | 11.9mm | - | 11mm | 9.7mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.210 10+ $2.170 25+ $2.100 50+ $2.030 100+ $1.960 More Pricing... | 470µH | 40A | Shielded | - | - | 35A | WE-HCM Series | - | 11.3mm x 11mm x 8.9mm | - | - | - | 320µohm | ± 20% | 11.3mm | - | 11mm | 8.9mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.850 10+ $1.790 25+ $1.730 50+ $1.660 100+ $0.989 More Pricing... | 4.7µH | 1.35A | Shielded | - | - | 1.7A | WE-TPC Series | - | 2.8mm x 2.8mm x 2.8mm | - | - | - | 0.12ohm | ± 20% | 2.8mm | - | 2.8mm | 2.8mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.850 10+ $1.780 25+ $1.720 50+ $1.660 100+ $1.410 More Pricing... | 10µH | 1A | Shielded | - | - | 1.1A | WE-TPC Series | - | 2.8mm x 2.8mm x 2.8mm | - | - | - | 0.19ohm | ± 20% | 2.8mm | - | 2.8mm | 2.8mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.790 10+ $2.630 25+ $2.550 50+ $2.470 100+ $2.290 More Pricing... | 33µH | 3.2A | Shielded | - | - | 3.6A | WE-PD Series | - | 12mm x 12mm x 8mm | - | - | - | 0.064ohm | ± 20% | 12mm | - | 12mm | 8mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 10+ $1.010 25+ $0.989 50+ $0.923 100+ $0.856 More Pricing... | 10µH | 3A | Shielded | - | - | 7A | IHLP-2525CZ-01 Series | - | 6.86mm x 6.47mm x 3mm | - | - | 2525 [6363 Metric] | 0.105ohm | ± 20% | 6.86mm | - | 6.47mm | 3mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.473 10+ $0.401 25+ $0.392 50+ $0.369 100+ $0.345 More Pricing... | 10µH | 2.5A | Shielded | - | - | 3A | SRN6045 Series | - | 6mm x 6mm x 4.5mm | - | - | - | 0.0586ohm | ± 20% | 6mm | - | 6mm | 4.5mm | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.783 10+ $0.748 25+ $0.724 50+ $0.701 100+ $0.677 More Pricing... | 4.7µH | 490mA | Unshielded | - | - | 1.25A | WE-LQ Series | - | 3.2mm x 2.5mm x 2mm | - | - | - | 0.28ohm | ± 20% | 3.2mm | - | 2.5mm | 2mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.600 10+ $2.510 25+ $2.410 50+ $2.300 100+ $2.090 More Pricing... | 22µH | 3.37A | Shielded | - | - | 3.77A | WE-PD Series | - | 12mm x 12mm x 6mm | - | - | - | 0.036ohm | ± 20% | 12mm | - | 12mm | 6mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.440 10+ $4.360 25+ $4.220 50+ $4.080 100+ $3.930 More Pricing... | 4.7µH | 6A | Shielded | - | - | 7A | WE-HCI Series | - | 7mm x 6.9mm x 3.8mm | - | - | - | 0.0195ohm | ± 20% | 7mm | - | 6.9mm | 3.8mm | - | - | ||||||