SMD Power Inductors:
16,480 Products FoundFind a huge range of SMD Power Inductors at Newark Electronics. We stock a large selection of SMD Power Inductors, including new and most popular products from the world's top manufacturers including: Bourns, Wurth Elektronik, Taiyo Yuden, Vishay & Tdk
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.680 10+ $2.590 25+ $2.490 50+ $2.380 100+ $2.170 More Pricing... | Min: 1 / Mult: 1 | 10µH | 4.3A | Shielded | - | - | 5A | WE-PD Series | - | 10mm x 10mm x 5mm | - | - | - | 27mohm | ± 20% | 10mm | - | 10mm | 5mm | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.270 10+ $1.240 25+ $1.230 50+ $1.210 100+ $1.120 More Pricing... | Min: 1 / Mult: 1 | 22µH | 1.15A | Shielded | - | - | 900mA | WE-TPC Series | - | 5.8mm x 5.8mm x 2.8mm | - | - | - | 0.12ohm | ± 30% | 5.8mm | - | 5.8mm | 2.8mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.660 10+ $2.570 25+ $2.470 50+ $2.360 100+ $2.150 More Pricing... | Min: 1 / Mult: 1 | 68µH | 1.91A | Shielded | - | - | 2.19A | WE-PD Series | - | 12mm x 12mm x 6mm | - | - | - | 0.12ohm | ± 20% | 12mm | - | 12mm | 6mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.100 10+ $2.040 25+ $1.930 50+ $1.810 100+ $1.680 More Pricing... | Min: 1 / Mult: 1 | 10µH | 3A | Shielded | - | - | 2.5A | WE-TPC Series | - | 10mm x 10mm x 2.8mm | - | - | - | 0.053ohm | ± 30% | 10mm | - | 10mm | 2.8mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.850 10+ $2.690 25+ $2.610 50+ $2.530 100+ $2.350 More Pricing... | Min: 1 / Mult: 1 | 15µH | 5A | Shielded | - | - | 6A | WE-PD Series | - | 12mm x 12mm x 8mm | - | - | - | 27mohm | ± 20% | 12mm | - | 12mm | 8mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.280 25+ $1.260 50+ $1.230 100+ $1.190 More Pricing... | Min: 1 / Mult: 1 | 10µH | 600mA | Shielded | - | - | 1.35A | WE-MAPI Series | - | 1008 [2520 Metric] | - | - | 1008 [2520 Metric] | 0.843ohm | ± 20% | 2.5mm | - | 2mm | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.279 10+ $0.239 25+ $0.227 50+ $0.216 100+ $0.204 More Pricing... | Min: 5 / Mult: 5 | 1µH | - | Shielded | - | 2A | 3.1A | DFE201210U Series | - | - | 2mm x 1.2mm x 1mm | - | - | 0.095ohm | ± 20% | 2mm | Iron | 1.2mm | 1mm | - | - | |||||
57AC3538 RoHS | 1+ $0.756 10+ $0.642 25+ $0.610 50+ $0.579 100+ $0.547 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 470µH | 320mA | Shielded | - | - | 220mA | SRR7045 Series | - | 7mm x 7mm x 4.5mm | - | - | - | 1.1ohm | ± 20% | 7mm | - | 7mm | 4.5mm | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 600+ $0.446 | Min: 600 / Mult: 600 | 220µH | 700mA | Unshielded | - | - | 800mA | SDR1005 Series | - | 12.7mm x 10mm x 5mm | - | - | - | 0.78ohm | ± 10% | 12.7mm | - | 10mm | 5mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.680 10+ $2.420 25+ $2.350 50+ $2.270 100+ $2.200 More Pricing... | Min: 1 / Mult: 1 | 220µH | 440mA | Shielded | - | - | 540mA | WE-PD Series | - | 7.3mm x 7.3mm x 4.5mm | - | - | - | 1.17ohm | ± 20% | 7.3mm | - | 7.3mm | 4.5mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.530 10+ $2.380 25+ $2.280 50+ $2.180 100+ $2.050 More Pricing... | Min: 1 / Mult: 1 | 47µH | 1.03A | Shielded | - | - | 1.1A | WE-PD Series | - | 7.3mm x 7.3mm x 4.5mm | - | - | - | 0.26ohm | ± 20% | 7.3mm | - | 7.3mm | 4.5mm | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 250+ $0.927 500+ $0.893 1000+ $0.846 1500+ $0.837 2500+ $0.827 | Min: 250 / Mult: 250 | 100µH | 2.5A | Shielded | - | - | 2.2A | SRR1210 Series | - | 12mm x 12mm x 10mm | - | - | - | 0.135ohm | ± 20% | 12mm | - | 12mm | 10mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.270 10+ $1.070 25+ $0.957 50+ $0.934 100+ $0.912 More Pricing... | Min: 1 / Mult: 1 | 100µH | 1.7A | Shielded | - | - | 3A | PCC-M0850M Series | - | 8.5mm x 8mm x 5mm | - | - | - | 0.333ohm | ± 20% | 8.5mm | - | 8mm | 5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.146 10+ $0.117 25+ $0.104 50+ $0.102 100+ $0.100 More Pricing... | Min: 1 / Mult: 1 | 10µH | 300mA | Shielded | - | - | 60mA | MLZ Series | - | 1.6mm x 0.8mm x 0.8mm | - | - | 0603 [1608 Metric] | 0.78ohm | ± 20% | 1.6mm | - | 0.8mm | 0.8mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.890 10+ $3.310 25+ $3.310 50+ $3.300 100+ $2.840 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 32A | Shielded | - | - | 29A | ASPI-F1010 Series | - | 11.9mm x 11mm x 9.7mm | - | - | - | 2800µohm | ± 20% | 11.9mm | - | 11mm | 9.7mm | - | - | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 250+ $0.422 500+ $0.400 1250+ $0.357 2500+ $0.318 | Min: 250 / Mult: 250 | 100µH | 3A | Unshielded | - | - | - | MCPD Series | - | 18.54mm x 15.24mm x 7.11mm | - | - | - | 0.19ohm | ± 20% | 18.54mm | - | 15.24mm | 7.11mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.240 10+ $2.140 25+ $2.050 50+ $2.010 100+ $1.930 More Pricing... | Min: 1 / Mult: 1 | 33µH | 3.2A | Shielded | - | - | 3.6A | WE-PD Series | - | 12mm x 12mm x 8mm | - | - | - | 0.064ohm | ± 20% | 12mm | - | 12mm | 8mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.270 10+ $2.230 25+ $2.160 50+ $2.090 100+ $2.020 More Pricing... | Min: 1 / Mult: 1 | 470µH | 40A | Shielded | - | - | 35A | WE-HCM Series | - | 11.3mm x 11mm x 8.9mm | - | - | - | 320µohm | ± 20% | 11.3mm | - | 11mm | 8.9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.110 10+ $0.941 25+ $0.902 50+ $0.851 100+ $0.799 More Pricing... | Min: 1 / Mult: 1 | 10µH | 3A | Shielded | - | - | 7A | IHLP-2525CZ-01 Series | - | 6.86mm x 6.47mm x 3mm | - | - | 2525 [6363 Metric] | 0.105ohm | ± 20% | 6.86mm | - | 6.47mm | 3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.710 10+ $1.670 25+ $1.580 50+ $1.480 100+ $1.370 More Pricing... | Min: 1 / Mult: 1 | 2.5µH | 1.45A | Shielded | - | - | 1.25A | WE-TPC Series | - | 3.8mm x 3.8mm x 1.65mm | - | - | - | 0.058ohm | ± 30% | 3.8mm | - | 3.8mm | 1.65mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.255 10+ $0.214 25+ $0.204 50+ $0.193 100+ $0.183 | Min: 1 / Mult: 1 | 4.7µH | 3A | Shielded | - | - | 2.7A | NR Series | - | 6mm x 6mm x 2.8mm | - | - | - | 0.031ohm | ± 20% | 6mm | - | 6mm | 2.8mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.205 25+ $0.173 | Min: 1 / Mult: 1 | 2.2µH | 2.2A | Shielded | - | - | 3A | NRS Series | - | 4mm x 4mm x 1.8mm | - | - | - | 42mohm | ± 20% | 4mm | - | 4mm | 1.8mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.802 10+ $0.767 25+ $0.743 50+ $0.720 100+ $0.696 More Pricing... | Min: 5 / Mult: 5 | 10µH | 320mA | Unshielded | - | - | 850mA | WE-LQ Series | - | 3.2mm x 2.5mm x 2mm | - | - | - | 0.65ohm | ± 20% | 3.2mm | - | 2.5mm | 2mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.750 10+ $1.500 25+ $1.360 50+ $1.310 100+ $1.280 More Pricing... | Min: 1 / Mult: 1 | 100µH | 1.87A | Shielded | - | - | 1.95A | B82477P4 Series | - | 12.5mm x 12.5mm x 8.5mm | - | - | - | 0.138ohm | ± 20% | 12.5mm | - | 12.5mm | 8.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.640 10+ $2.540 25+ $2.430 50+ $2.320 100+ $2.180 More Pricing... | Min: 1 / Mult: 1 | 10µH | 1A | Shielded | - | - | 450mA | WE-PD3 Series | - | 6.6mm x 4.45mm x 2.92mm | - | - | - | 0.075ohm | ± 20% | 6.6mm | - | 4.45mm | 2.92mm | - | - | |||||