640mA SMD Power Inductors:

16,406 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
88T7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$2.600
25+
$2.500
50+
$2.390
100+
$2.180
More Pricing...
Total:$2.69
Min: 1 / Mult: 1
10µH
4.3A
Shielded
-
-
5A
WE-PD Series
-
10mm x 10mm x 5mm
-
-
-
27mohm
± 20%
10mm
-
10mm
5mm
-
-
08P2500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.260
25+
$1.240
50+
$1.220
100+
$1.130
More Pricing...
Total:$1.29
Min: 1 / Mult: 1
22µH
1.15A
Shielded
-
-
900mA
WE-TPC Series
-
5.8mm x 5.8mm x 2.8mm
-
-
-
0.12ohm
± 30%
5.8mm
-
5.8mm
2.8mm
-
-
08P2789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.580
25+
$2.480
50+
$2.370
100+
$2.160
More Pricing...
Total:$2.67
Min: 1 / Mult: 1
68µH
1.91A
Shielded
-
-
2.19A
WE-PD Series
-
12mm x 12mm x 6mm
-
-
-
0.12ohm
± 20%
12mm
-
12mm
6mm
-
-
08P2512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$2.050
25+
$1.940
50+
$1.820
100+
$1.690
More Pricing...
Total:$2.11
Min: 1 / Mult: 1
10µH
3A
Shielded
-
-
2.5A
WE-TPC Series
-
10mm x 10mm x 2.8mm
-
-
-
0.053ohm
± 30%
10mm
-
10mm
2.8mm
-
-
08P2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
10+
$2.700
25+
$2.620
50+
$2.540
100+
$2.360
More Pricing...
Total:$2.86
Min: 1 / Mult: 1
15µH
5A
Shielded
-
-
6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
27mohm
± 20%
12mm
-
12mm
8mm
-
-
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.290
25+
$1.270
50+
$1.240
100+
$1.200
More Pricing...
Total:$1.30
Min: 1 / Mult: 1
10µH
600mA
Shielded
-
-
1.35A
WE-MAPI Series
-
1008 [2520 Metric]
-
-
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
-
2mm
1mm
-
-
57AC6607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.635
10+
$0.561
25+
$0.496
50+
$0.420
100+
$0.359
More Pricing...
Total:$3.18
Min: 5 / Mult: 5
1µH
-
Shielded
-
2A
3.1A
DFE201210U Series
-
-
2mm x 1.2mm x 1mm
-
-
0.095ohm
± 20%
2mm
Iron
1.2mm
1mm
-
-
57AC3538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.759
10+
$0.645
25+
$0.613
50+
$0.582
100+
$0.550
Total:$0.76
Min: 1 / Mult: 1
Total:$55.00
Min: 100 / Mult: 1
470µH
320mA
Shielded
-
-
220mA
SRR7045 Series
-
7mm x 7mm x 4.5mm
-
-
-
1.1ohm
± 20%
7mm
-
7mm
4.5mm
-
-
38AC2311

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
$0.449
Total:$269.40
Min: 600 / Mult: 600
220µH
700mA
Unshielded
-
-
800mA
SDR1005 Series
-
12.7mm x 10mm x 5mm
-
-
-
0.78ohm
± 10%
12.7mm
-
10mm
5mm
-
-
92AH7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$2.430
25+
$2.360
50+
$2.280
100+
$2.210
More Pricing...
Total:$2.69
Min: 1 / Mult: 1
220µH
440mA
Shielded
-
-
540mA
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
1.17ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
92AH7088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.390
25+
$2.290
50+
$2.190
100+
$2.060
More Pricing...
Total:$2.54
Min: 1 / Mult: 1
47µH
1.03A
Shielded
-
-
1.1A
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
0.26ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
64AH8776

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$0.934
500+
$0.900
1000+
$0.853
1500+
$0.844
2500+
$0.834
Total:$233.50
Min: 250 / Mult: 250
100µH
2.5A
Shielded
-
-
2.2A
SRR1210 Series
-
12mm x 12mm x 10mm
-
-
-
0.135ohm
± 20%
12mm
-
12mm
10mm
-
-
29AH9990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$1.080
25+
$0.962
50+
$0.939
100+
$0.917
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
100µH
1.7A
Shielded
-
-
3A
PCC-M0850M Series
-
8.5mm x 8mm x 5mm
-
-
-
0.333ohm
± 20%
8.5mm
-
8mm
5mm
-
-
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.146
10+
$0.121
25+
$0.109
50+
$0.106
100+
$0.103
More Pricing...
Total:$0.15
Min: 1 / Mult: 1
10µH
300mA
Shielded
-
-
60mA
MLZ Series
-
1.6mm x 0.8mm x 0.8mm
-
-
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
-
-
62AJ7995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
10+
$3.320
25+
$3.320
50+
$3.310
100+
$2.850
More Pricing...
Total:$3.90
Min: 1 / Mult: 1
2.2µH
32A
Shielded
-
-
29A
ASPI-F1010 Series
-
11.9mm x 11mm x 9.7mm
-
-
-
2800µohm
± 20%
11.9mm
-
11mm
9.7mm
-
-
20T0916

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$0.422
500+
$0.400
1250+
$0.357
2500+
$0.318
Total:$105.50
Min: 250 / Mult: 250
100µH
3A
Unshielded
-
-
-
MCPD Series
-
18.54mm x 15.24mm x 7.11mm
-
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
-
-
46T8773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.680
25+
$1.590
50+
$1.490
100+
$1.380
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
2.5µH
1.45A
Shielded
-
-
1.25A
WE-TPC Series
-
3.8mm x 3.8mm x 1.65mm
-
-
-
0.058ohm
± 30%
3.8mm
-
3.8mm
1.65mm
-
-
44W4592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$2.240
25+
$2.170
50+
$2.100
100+
$2.030
More Pricing...
Total:$2.28
Min: 1 / Mult: 1
470µH
40A
Shielded
-
-
35A
WE-HCM Series
-
11.3mm x 11mm x 8.9mm
-
-
-
320µohm
± 20%
11.3mm
-
11mm
8.9mm
-
-
88T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
10+
$2.200
25+
$2.110
50+
$2.020
100+
$1.940
More Pricing...
Total:$2.30
Min: 1 / Mult: 1
33µH
3.2A
Shielded
-
-
3.6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
0.064ohm
± 20%
12mm
-
12mm
8mm
-
-
70K9561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.949
25+
$0.939
50+
$0.861
100+
$0.783
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
10µH
3A
Shielded
-
-
7A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
-
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
84R6441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.255
10+
$0.214
25+
$0.204
50+
$0.193
100+
$0.183
Total:$0.26
Min: 1 / Mult: 1
4.7µH
3A
Shielded
-
-
2.7A
NR Series
-
6mm x 6mm x 2.8mm
-
-
-
0.031ohm
± 20%
6mm
-
6mm
2.8mm
-
-
78R5678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.806
10+
$0.771
25+
$0.747
50+
$0.724
100+
$0.700
More Pricing...
Total:$4.03
Min: 5 / Mult: 5
10µH
320mA
Unshielded
-
-
850mA
WE-LQ Series
-
3.2mm x 2.5mm x 2mm
-
-
-
0.65ohm
± 20%
3.2mm
-
2.5mm
2mm
-
-
33P6664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.510
25+
$1.400
50+
$1.330
100+
$1.290
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
100µH
1.87A
Shielded
-
-
1.95A
B82477P4 Series
-
12.5mm x 12.5mm x 8.5mm
-
-
-
0.138ohm
± 20%
12.5mm
-
12.5mm
8.5mm
-
-
08P2634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.550
25+
$2.440
50+
$2.330
100+
$2.190
More Pricing...
Total:$2.65
Min: 1 / Mult: 1
10µH
1A
Shielded
-
-
450mA
WE-PD3 Series
-
6.6mm x 4.45mm x 2.92mm
-
-
-
0.075ohm
± 20%
6.6mm
-
4.45mm
2.92mm
-
-
64T2390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.482
10+
$0.405
25+
$0.385
50+
$0.365
100+
$0.345
Total:$0.48
Min: 1 / Mult: 1
68µH
900mA
Semishielded
-
-
1A
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
-
-
0.351ohm
± 20%
6mm
-
6mm
4.5mm
-
-
1-25 of 16406 items
of 657 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK