2.6A Radial Leaded Power Inductors:

7 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4749

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$1.150
25+
$1.120
50+
$1.090
100+
$0.987
More Pricing...
Total:$1.20
Min: 1 / Mult: 1
WE-TI Series
20µH
Unshielded
2.6A
3.5A
50mohm
± 10%
74R9982

RoHS

Each
1+
$0.956
10+
$0.608
100+
$0.512
500+
$0.376
1000+
$0.345
More Pricing...
Total:$0.96
Min: 1 / Mult: 1
MCSCH895 Series
10µH
Unshielded
2.6A
-
0.04ohm
± 15%
55Y0219

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$2.380
25+
$2.330
50+
$2.290
100+
$2.240
More Pricing...
Total:$2.42
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
2.6A
3.1A
0.09ohm
± 10%
50AJ6408

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$1.700
25+
$1.570
50+
$1.450
100+
$1.310
More Pricing...
Total:$2.12
Min: 1 / Mult: 1
1200RS Series
22µH
Shielded
2.6A
2.6A
0.09ohm
± 20%
01AH7878

RoHS

Date/Lot Code

Each
10+
$0.786
25+
$0.704
50+
$0.688
100+
$0.671
500+
$0.623
More Pricing...
Total:$7.86
Min: 10 / Mult: 10
SBCP Series
2.2µH
Unshielded
2.6A
3.2A
0.029ohm
± 20%
11R2204

RoHS

Each
250+
$0.785
500+
$0.745
1000+
$0.715
Total:$196.25
Min: 250 / Mult: 250
1200LRS Series
22µH
Shielded
2.6A
2.6A
90mohm
± 20%
66AH0183

RoHS

Date/Lot Code

Each
10+
$0.794
25+
$0.752
50+
$0.731
100+
$0.710
500+
$0.586
More Pricing...
Total:$7.94
Min: 10 / Mult: 10
SBC Series
4.7µH
Unshielded
2.6A
3.1A
0.04ohm
± 20%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK