0
0 Items$0.00

600mA Coupled Inductors :

15 Products Found
Find a huge range of 600mA Coupled Inductors at Newark Electronics. We stock a wide range of Coupled Inductors, such as 600mA, 77A, 75A & 1.7A Coupled Inductors from the worlds top manufacturers including: Coilcraft, Wurth Elektronik, Bourns, Vishay & Eaton Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
33AC1338

RoHS

Each
5+$3.070
25+$2.880
100+$2.680
250+$2.520
500+$2.290
More Pricing...
WE-DPC Series
47µH
-
600mA
700mA
1.2ohm
850nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
79X5698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.160
25+$2.080
100+$1.930
250+$1.760
500+$1.600
More Pricing...
LPD5030 Series
33µH
-
600mA
730mA
0.2825ohm
200nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
45AM3822

RoHS

Each
1+$1.420
10+$1.130
25+$1.050
50+$0.968
100+$0.872
More Pricing...
IFCL-5050HZ Series
1mH
-
600mA
700mA
1.66ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
45AM3801

RoHS

Each
1+$1.120
10+$0.821
25+$0.739
50+$0.658
100+$0.572
More Pricing...
IFCL-3030DE Series
150µH
-
600mA
800mA
0.8352ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
14T0959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$0.790
SRF1260 Series
820µH
-
600mA
770mA
1.46ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
63K3606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
400+$0.990
PM3600 Series
250µH
-
600mA
-
0.53ohm
-
0.6
13.97mm
11.48mm
6.73mm
Surface Mount
-55°C
125°C
-
06X6634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.010
25+$1.520
100+$1.450
250+$1.320
500+$1.250
More Pricing...
PM3600 Series
250µH
-
600mA
-
0.53ohm
-
1:1
13.97mm
11.48mm
6.73mm
Surface Mount
-55°C
125°C
-
50AC8106

RoHS

Date/Lot Code

Each
5+$3.090
25+$2.740
100+$2.320
250+$2.120
500+$1.980
More Pricing...
WE-MTCI Series
22µH
-
600mA
1A
1ohm
650nH
1:1.5
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
50AC8112

RoHS

Each
5+$2.570
25+$2.290
100+$1.990
250+$1.930
500+$1.870
More Pricing...
WE-MTCI Series
22µH
-
600mA
1A
1ohm
900nH
1:3
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
50AC8109

RoHS

Each
5+$2.770
25+$2.460
100+$2.090
250+$1.910
500+$1.780
More Pricing...
WE-MTCI Series
22µH
-
600mA
1A
1ohm
800nH
1:2
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
27K7220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
600+$1.420
DRQ Series
828µH
820µH
600mA
770mA
1.49ohm
-
-
-
-
-
-
-
-
-
99W1355

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.922
4000+$0.909
PFD3215 Series
1.8µH
-
600mA
1A
0.25ohm
110nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
-
49X9331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.780
25+$1.430
100+$1.140
250+$1.120
500+$1.050
More Pricing...
LPD4012 Series
15µH
-
600mA
920mA
1.13ohm
300nH
1:1
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
125°C
AEC-Q200
69W2221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.180
25+$1.760
100+$1.380
250+$1.360
500+$1.340
More Pricing...
LPD6235 Series
47µH
-
600mA
900mA
0.31ohm
210nH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
99W1354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.010
25+$1.930
100+$1.790
250+$1.640
500+$1.480
More Pricing...
PFD3215 Series
1.8µH
-
600mA
1A
0.25ohm
110nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK