3.28A Coupled Inductors:

642 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
48W3893

RoHS

Date/Lot Code

Each
1+
$4.650
10+
$4.560
25+
$4.480
50+
$4.400
100+
$4.070
More Pricing...
Total:$4.65
Min: 1 / Mult: 1
WE-EHPI Series
7.5µH
-
1.9A
1.3A
0.095ohm
-
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
48W3895

RoHS

Date/Lot Code

Each
1+
$4.650
10+
$4.560
25+
$4.480
50+
$4.400
100+
$4.070
More Pricing...
Total:$4.65
Min: 1 / Mult: 1
WE-EHPI Series
25µH
-
1.5A
700mA
0.24ohm
-
-
1:20
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
75AJ2801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$3.020
25+
$2.930
50+
$2.830
100+
$2.640
More Pricing...
Total:$3.16
Min: 1 / Mult: 1
WE-DD Series
47µH
-
1.8A
2.75A
0.15ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
75AJ2786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.630
10+
$6.180
25+
$5.960
50+
$5.730
100+
$5.280
More Pricing...
Total:$6.63
Min: 1 / Mult: 1
WE-CFWI Series
8.2µH
-
13.5A
14A
0.013ohm
-
-
1:1
13.2mm
13.2mm
12.5mm
Surface Mount
-40°C
150°C
-
75AJ2807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
10+
$2.410
25+
$2.370
50+
$2.330
100+
$2.260
More Pricing...
Total:$2.45
Min: 1 / Mult: 1
WE-TDC Series
2.7µH
-
2.5A
5.1A
0.04ohm
-
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
-
75AJ2803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$2.720
25+
$2.640
50+
$2.550
100+
$2.370
More Pricing...
Total:$2.84
Min: 1 / Mult: 1
WE-DD Series
6.8µH
-
1.8A
3.2A
0.102ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
75AJ2788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.720
10+
$14.660
25+
$14.130
50+
$13.600
100+
$12.540
More Pricing...
Total:$15.72
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
-
13.5A
26A
6100µohm
-
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
75AJ2802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
Total:$1.94
Min: 1 / Mult: 1
WE-DD Series
5.6µH
-
1.9A
3.5A
0.095ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
75AJ2805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
Total:$1.93
Min: 1 / Mult: 1
WE-DD Series
5.6µH
-
1.5A
3A
0.12ohm
-
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
75AJ2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.630
10+
$6.180
25+
$5.960
50+
$5.730
100+
$5.280
More Pricing...
Total:$6.63
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
-
14A
16A
0.0113ohm
-
-
1:1
13.2mm
13.2mm
12.5mm
Surface Mount
-40°C
150°C
-
23T1232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.960
10+
$0.812
25+
$0.772
50+
$0.733
100+
$0.693
More Pricing...
Total:$0.96
Min: 1 / Mult: 1
Total:$69.30
Min: 100 / Mult: 1
SRF0703 Series
15µH
-
1.83A
2.05A
0.119ohm
-
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
81AH9713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.680
10+
$6.230
25+
$6.010
50+
$5.780
100+
$5.330
More Pricing...
Total:$6.68
Min: 1 / Mult: 1
WE-CFWI Series
10µH
-
13A
13.5A
0.0139ohm
-
-
1:1
15.5mm
13.2mm
12.5mm
Surface Mount
-40°C
150°C
-
28AH8233

RoHS

Date/Lot Code

Each
1+
$4.460
10+
$4.030
25+
$4.020
50+
$3.560
100+
$3.320
More Pricing...
Total:$4.46
Min: 1 / Mult: 1
WE-MCRI Series
4.7µH
-
6.2A
13.8A
0.029ohm
-
225nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
-
32T8593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.530
10+
$3.380
25+
$3.280
50+
$3.180
100+
$2.980
More Pricing...
Total:$3.53
Min: 1 / Mult: 1
WE-DD Series
10µH
-
2.7A
7A
0.038ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
32T8599

RoHS

Date/Lot Code

Each
1+
$3.530
10+
$3.380
25+
$3.280
50+
$3.180
100+
$2.980
More Pricing...
Total:$3.53
Min: 1 / Mult: 1
WE-DD Series
68µH
-
1.35A
3A
0.215ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
68X2839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
Total:$2.13
Min: 1 / Mult: 1
Total:$213.00
Min: 100 / Mult: 1
IHCL-4040DZ-5A Series
10µH
-
4.2A
9A
0.092ohm
-
-
1:1
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
46T8836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.070
10+
$3.900
25+
$3.780
50+
$3.660
100+
$3.430
More Pricing...
Total:$4.07
Min: 1 / Mult: 1
WE-DD Series
10µH
-
3.2A
8A
0.04ohm
-
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
87X9409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.720
10+
$1.470
25+
$1.320
Total:$1.72
Min: 1 / Mult: 1
Total:$132.00
Min: 100 / Mult: 1
SRF1260A Series
33µH
-
3.28A
3.84A
0.0618ohm
-
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
32T8629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.860
25+
$2.780
50+
$2.690
100+
$2.510
More Pricing...
Total:$2.98
Min: 1 / Mult: 1
WE-DD Series
3.3µH
-
3.7A
5A
0.052ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
32T8596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.530
10+
$3.380
25+
$3.280
50+
$3.180
100+
$2.980
More Pricing...
Total:$3.53
Min: 1 / Mult: 1
WE-DD Series
22µH
-
2.45A
5.2A
0.08ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
31Y4608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.270
10+
$1.730
Total:$2.27
Min: 1 / Mult: 1
Total:$173.00
Min: 100 / Mult: 1
SRF1280A Series
4.7µH
-
8.25A
16.5A
0.0135ohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
AEC-Q200
92AH7109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$3.170
25+
$3.080
50+
$2.980
100+
$2.790
More Pricing...
Total:$3.31
Min: 1 / Mult: 1
WE-DD Series
10µH
-
3.28A
5.25A
0.044ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
23T1273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.060
10+
$1.750
25+
$1.670
50+
$1.580
100+
$1.500
More Pricing...
Total:$2.06
Min: 1 / Mult: 1
Total:$150.00
Min: 100 / Mult: 1
SRF1280 Series
1µH
-
15.5A
40A
6700µohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
31Y4606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.270
10+
$1.970
Total:$2.27
Min: 1 / Mult: 1
Total:$197.00
Min: 100 / Mult: 1
SRF1280A Series
33µH
-
3.23A
6.22A
0.0664ohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
AEC-Q200
31Y4580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
Total:$1.01
Min: 1 / Mult: 1
Total:$101.00
Min: 100 / Mult: 1
SRF0703A Series
68µH
-
890mA
960mA
0.507ohm
-
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
1-25 of 642 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK