3.4A Through Hole Toroidal Inductors:

12 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X8678

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.420
25+
$2.080
50+
$2.000
100+
$1.930
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
2100 Series
150µH
3.4A
0.062ohm
± 15%
75AJ2610

RoHS

Date/Lot Code

Each
1+
$10.550
10+
$10.140
25+
$9.850
50+
$9.560
100+
$9.280
More Pricing...
Total:$10.55
Min: 1 / Mult: 1
WE-SI Series
1.124mH
3.4A
0.28ohm
± 20%
63K3645

RoHS

Each
100+
$1.610
500+
$1.440
1000+
$1.400
Total:$579.60
Min: 360 / Mult: 120
2100 Series
150µH
3.4A
0.062ohm
± 15%
37B9064

RoHS

Each
1+
$3.020
10+
$2.830
25+
$2.480
50+
$2.180
100+
$2.080
More Pricing...
Total:$3.02
Min: 1 / Mult: 1
FIT Series
35.48µH
3.4A
0.0578ohm
± 10%
63K3700

RoHS

Each
100+
$2.510
500+
$2.290
1000+
$2.020
2500+
$1.880
Total:$321.28
Min: 128 / Mult: 64
2200 Series
270µH
3.4A
0.092ohm
± 15%
63K3758

RoHS

Each
100+
$2.500
500+
$2.430
1000+
$2.110
2500+
$2.040
Total:$450.00
Min: 180 / Mult: 36
2300 Series
680µH
3.4A
150mohm
± 15%
63K3701

RoHS

Each
100+
$2.920
500+
$2.660
1000+
$2.350
2500+
$2.190
Total:$449.68
Min: 154 / Mult: 77
2200 Series
270µH
3.4A
0.092ohm
± 15%
63K3759

RoHS

Date/Lot Code

Each
100+
$2.470
500+
$2.160
Total:$370.50
Min: 150 / Mult: 50
2300 Series
680µH
3.4A
150mohm
± 15%
63K3639

RoHS

Each
100+
$1.430
500+
$1.410
1000+
$1.390
2500+
$1.360
Total:$440.44
Min: 308 / Mult: 154
2100 Series
56µH
3.4A
60mohm
± 15%
37B9071

RoHS

Each
1+
$3.560
10+
$3.340
25+
$2.920
50+
$2.570
100+
$2.450
More Pricing...
Total:$3.56
Min: 1 / Mult: 1
FIT Series
71.1µH
3.4A
0.0861ohm
± 10%
63K3646

RoHS

Date/Lot Code

Each
1+
$2.440
10+
$2.020
25+
$1.670
50+
$1.590
100+
$1.510
More Pricing...
Total:$2.44
Min: 1 / Mult: 1
2100 Series
150µH
3.4A
0.062ohm
± 15%
37B9060

RoHS

Each
1+
$2.630
10+
$2.490
25+
$2.430
50+
$2.360
100+
$2.220
Total:$2.63
Min: 1 / Mult: 1
FIT Series
14.75µH
3.4A
0.0307ohm
± 10%
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK