0
0 Items$0.00

560µH Through Hole Toroidal Inductors:

8 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42AC0896

RoHS

Date/Lot Code

Each
1+
$1.650
100+
$1.320
250+
$1.210
500+
$1.110
1000+
$1.040
Total:$1.65
Min: 1 / Mult: 1
MCAPB Series
560µH
1A
0.35ohm
± 20%
74R9846

RoHS

Each
1+
$0.417
10+
$0.417
100+
$0.417
500+
$0.417
1000+
$0.417
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
± 15%
63K3659

RoHS

Each
100+
$1.920
500+
$1.730
1000+
$1.500
2500+
$1.350
Total:$384.00
Min: 200 / Mult: 100
2100 Series
560µH
1.5A
300mohm
± 15%
63K3708

RoHS

Each
100+
$2.510
500+
$2.290
1000+
$2.020
2500+
$1.880
Total:$321.28
Min: 128 / Mult: 64
2200 Series
560µH
2.2A
0.21ohm
± 15%
63K3757

RoHS

Each
100+
$2.480
500+
$2.160
1000+
$2.040
2500+
$1.980
Total:$372.00
Min: 150 / Mult: 50
2300 Series
560µH
3.6A
0.14ohm
± 15%
63K3660

RoHS

Each
100+
$1.920
500+
$1.730
1000+
$1.500
2500+
$1.350
Total:$591.36
Min: 308 / Mult: 154
2100 Series
560µH
1.5A
300mohm
± 15%
63K3709

RoHS

Each
100+
$2.920
500+
$2.660
1000+
$2.350
2500+
$2.190
Total:$449.68
Min: 154 / Mult: 77
2200 Series
560µH
2.2A
0.21ohm
± 15%
63K3756

RoHS

Each
100+
$2.410
500+
$2.290
1000+
$2.160
2500+
$2.040
Total:$433.80
Min: 180 / Mult: 36
2300 Series
560µH
3.6A
0.14ohm
± 15%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK