Charging Coils:

6 Products Found
Our charging coil arrays include both two and three coil devices, with inductances from 6.4µH to 12.5µH.The batteries used in wireless devices like mobile phones, PDAs, headsets and laptops need frequent recharging from an electricity mains source. Replacing the traditional charging cable with a contactless charging arrangement would greatly increase these devices’ convenience and mobility – and this can be done through inductive coupling. A wireless power array using inductive coupling can be built using PCB mounting coreless coils. These are flat, lightweight, and easy to manufacture. Although these coreless PCB coils in general have a low coupling factor between the primary and secondary coil, high efficiency can be attained by using a high-frequency resonant circuit. Operating the circuit at high frequency makes the impedance of the coils large. Therefore, power will be transmitted using low currents and high voltage. Because of these low currents, heat generation by the fine conductors of the PCB mounted wireless charging coil array stays within acceptable bounds. Our products include Vishay’s wireless charging transmitter coils/shields which feature high permeability shielding and high saturation powdered iron that is not affected by permanent locating magnets.Also available are products from Wurth Electronik’s WE-WPCC wireless power array range, which uses Litz wire and achieves the highest Q value on the market. The wireless power arrays cancel charging flux to avoid coupling into sensitive components or batteries.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
27AM2011

RoHS

Date/Lot Code

Each
1+
$2.51
10+
$2.13
25+
$1.90
50+
$1.86
100+
$1.81
More Pricing...
Total:$2.51
Min: 1 / Mult: 1
-
-
12.5µH
± 10%
0.32ohm
1 Coil
1 Layer
-
-
-
38mm
32mm
0.9mm
Board Mount
-
-
27AM5687

RoHS

Date/Lot Code

Each
1+
$6.04
10+
$5.46
25+
$5.12
50+
$4.78
100+
$4.34
More Pricing...
Total:$6.04
Min: 1 / Mult: 1
-
-
12.5µH
± 10%
0.06ohm
3 Coils
1 Layer
-
-
-
100mm
55mm
3.5mm
Board Mount
-40°C
105°C
27AM2007

RoHS

Date/Lot Code

Each
1+
$3.90
10+
$3.52
25+
$3.30
50+
$3.09
100+
$2.80
More Pricing...
Total:$3.90
Min: 1 / Mult: 1
-
-
12.5µH
± 10%
0.065ohm
3 Coils
1 Layer
-
-
84@100kHz
91.8mm
55mm
4.25mm
Board Mount
-40°C
85°C
59Y7857

RoHS

Date/Lot Code

Each
1+
$5.79
10+
$5.61
25+
$5.32
50+
$5.14
100+
$4.96
More Pricing...
Total:$5.79
Min: 1 / Mult: 1
-
SWC Series
12.5µH
± 10%
0.24ohm
1 Coil
1 Layer
-
-
20@100kHz
42mm
42mm
0.7mm
Board Mount
-40°C
85°C
97W6702

RoHS

Date/Lot Code

Each
1+
$44.06
Total:$44.06
Min: 1 / Mult: 1
1 x 11.5µH, 2 x 12.5µH
WE-WPCC Series
12.5µH
± 10%
0.065ohm
3 Coils
1 Layer
10A
14MHz
125@125kHz
-
-
-
Board Mount
-
-
99W1823

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
-
WT Series
12.5µH
± 10%
80mohm
3 Coils
1 Layer
-
-
-
-
-
4.81mm
Board Mount
-30°C
70°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK