12 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
Output Current Per Channel
Input Voltage
Power Rating
Control Input Type
Output Channels
Output Type
Operating Frequency
Control Port Type
Product Range
Output Power (dBm)
RX Receiver Sensitivity
Bluetooth Version
IP Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $61.800 5+ $60.680 10+ $59.600 25+ $58.750 50+ $57.810 More Pricing... | 12V | - | 2 Channel | PWM | 2.4GHz | RJ45 | Vesta Flex BXCS | 4dBm | -96dBm | - | Bluetooth 1.0 | - | IP20 | IP20 | ||||||
02AM9195 RoHS | Each | 1+ $168.890 | - | - | 8 Channel | Relay | - | - | KAA-8R-S Series | - | - | - | - | - | IP20 | IP20 | |||||
11AN2394 RoHS | Each | 1+ $154.380 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $392.150 | 305VAC | DALI-2 | 2 Channel | - | 63Hz | RJ45 | DLC Series | - | - | - | - | - | - | - | ||||||
79AK4422 RoHS | Each | 1+ $53.990 5+ $52.750 10+ $51.450 25+ $50.800 50+ $50.170 More Pricing... | 230VAC | Analogue | 1 Channel | - | - | - | - | - | - | - | - | - | IP20 | IP20 | |||||
Each | 1+ $700.910 5+ $676.040 | 305VAC | DALI-2 | 2 Channel | - | 63Hz | RJ45 | DLC Series | - | - | - | - | - | - | - | ||||||
79AK4402 RoHS | Each | 1+ $105.320 5+ $102.900 10+ $100.370 25+ $99.100 50+ $97.870 More Pricing... | 240VAC | DALI DT8 | 1 Channel | - | 60Hz | - | - | - | - | - | - | - | IP20 | IP20 | |||||
79AK4406 RoHS | Each | 1+ $134.570 5+ $131.480 10+ $128.250 25+ $126.630 50+ $125.050 More Pricing... | 230VAC | DALI DT8 | 1 Channel | - | 60Hz | - | - | - | - | - | - | - | IP20 | IP20 | |||||
14AN9434 RoHS | Each | 1+ $615.150 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
02AM9194 RoHS | Each | 1+ $174.000 | - | - | 8 Channel | - | - | - | KAA-8R-S Series | - | - | - | - | - | IP20 | IP20 | |||||
02AM9196 RoHS | Each | 1+ $264.280 | - | - | 8 Channel | Relay | - | - | KAA-8R-S Series | - | - | - | - | - | IP20 | IP20 | |||||
79AK4638 RoHS | Each | 1+ $254.940 5+ $251.720 10+ $248.600 25+ $235.960 | 240VAC | DALI | - | - | 50Hz | - | HALOTRONIC Series | - | - | - | - | - | IP20 | IP20 | |||||