2. LED Lighting Components
                                                                                                    3. COB LEDs
                                                                                                    4. White COB LEDs
                                                                                                    5. 11.3W White COB LEDs

                                                                                                    11.3W White COB LEDs:

                                                                                                    3 Products Found
                                                                                                    Find a huge range of 11.3W White COB LEDs at Newark Electronics. We stock a wide range of White COB LEDs, such as 15W, 14.8W, 47W & 65W White COB LEDs from the worlds top manufacturers including: Cree Led
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    COB Color
                                                                                                    Color Rendering Index Max
                                                                                                    Power Rating
                                                                                                    Luminous Flux @ Test
                                                                                                    Forward Current @ Test
                                                                                                    Viewing Angle
                                                                                                    Forward Voltage VF Typ
                                                                                                    Nominal CCT (K)
                                                                                                    COB Length
                                                                                                    COB Width
                                                                                                    Opto Case Style
                                                                                                    Lens Shape
                                                                                                    Height
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    MPLEZW-A1-R100-0000D040F
                                                                                                    CREE LED MPLEZW-A1-R100-0000D040F
                                                                                                    63R1259

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    CREE LED
                                                                                                    1. LED
                                                                                                    2. Neutral White
                                                                                                    3. 77 CRI Rating
                                                                                                    4. 11.3 W
                                                                                                    5. 1000 lm
                                                                                                    6. 150 mA
                                                                                                    7. 125 °
                                                                                                    8. 4000 K
                                                                                                    9. SMD-6
                                                                                                    10. Dome
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    Neutral White
                                                                                                    77
                                                                                                    11.3W
                                                                                                    1000lm
                                                                                                    150mA
                                                                                                    125°
                                                                                                    25V
                                                                                                    4000 K
                                                                                                    13.15mm
                                                                                                    12.15mm
                                                                                                    SMD-6, No Lead
                                                                                                    Dome
                                                                                                    6.1mm
                                                                                                    XLamp MP-L EasyWhite Series
                                                                                                    MPLEZW-A1-R100-0000B027H
                                                                                                    CREE LED MPLEZW-A1-R100-0000B027H
                                                                                                    79R7491

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    CREE LED
                                                                                                    1. LED
                                                                                                    2. Warm White
                                                                                                    3. 80 CRI Rating
                                                                                                    4. 11.3 W
                                                                                                    5. 800 lm
                                                                                                    6. 150 mA
                                                                                                    7. 125 °
                                                                                                    8. 2700 K
                                                                                                    9. SMD-6
                                                                                                    10. Dome
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    Warm White
                                                                                                    80
                                                                                                    11.3W
                                                                                                    800lm
                                                                                                    150mA
                                                                                                    125°
                                                                                                    25V
                                                                                                    2700 K
                                                                                                    13.15mm
                                                                                                    12.15mm
                                                                                                    SMD-6, No Lead
                                                                                                    Dome
                                                                                                    6.1mm
                                                                                                    XLamp MP-L EasyWhite Series
                                                                                                    MPLEZW-A1-0000-0000B027F
                                                                                                    CREE LED MPLEZW-A1-0000-0000B027F
                                                                                                    63R1260

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    CREE LED
                                                                                                    1. LED
                                                                                                    2. Warm White
                                                                                                    3. 80 CRI Rating
                                                                                                    4. 11.3 W
                                                                                                    5. 800 lm
                                                                                                    6. 150 mA
                                                                                                    7. 125 °
                                                                                                    8. 2700 K
                                                                                                    9. SMD-6
                                                                                                    10. Dome
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    Warm White
                                                                                                    80
                                                                                                    11.3W
                                                                                                    800lm
                                                                                                    150mA
                                                                                                    125°
                                                                                                    25V
                                                                                                    2700 K
                                                                                                    13.15mm
                                                                                                    12.15mm
                                                                                                    SMD-6, No Lead
                                                                                                    Dome
                                                                                                    6.1mm
                                                                                                    XLamp MP-L EasyWhite Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-3 of 3 items
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
                                                                                                    Return a Product