26W DC / DC LED Power Supplies:

3 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45P2901

RoHS

Each
1+
$27.800
5+
$26.270
10+
$23.090
25+
$20.740
50+
$19.440
More Pricing...
Total:$27.80
Min: 1 / Mult: 1
ITE
TLM Series
26W
36V
700mA
Panel
Adjustable
10V
40V
45P2902

RoHS

Each
1+
$27.800
5+
$26.270
10+
$23.090
25+
$20.740
50+
$19.440
More Pricing...
Total:$27.80
Min: 1 / Mult: 1
ITE
TLM Series
26W
36V
1A
Panel
Adjustable
10V
40V
45P2900

RoHS

Each
1+
$27.800
5+
$26.270
10+
$23.090
25+
$20.740
50+
$19.440
More Pricing...
Total:$27.80
Min: 1 / Mult: 1
ITE
TLM Series
26W
36V
350mA
Panel
Adjustable
10V
40V
1-3 of 3 items
of 1 page(s)