| Quantity | Price |
|---|---|
| 1+ | $152.660 |
| 5+ | $148.680 |
| 10+ | $145.780 |
| 25+ | $143.170 |
Product Information
Product Overview
The G series Moulded Case Circuit Breaker provides increased performance in considerably less space than standard circuit breakers or comparable fusible devices. The EG, JG and LG frames are designed around space-saving footprints. The NG and RG use the proven Cutler-Hammer series C ND and RD designs but use metric threading on their line and load conductors. The Cutler-Hammer Series G family includes five frame sizes in ratings from 15 to 2500 amperes. Series G offers a choice of several interrupting capacities up to 200kA at 480VAC (200kA at 240VAC). Standard calibration is 40°C. For applications in high ambient temperature conditions, 50°C factory calibration is available on thermal magnetic breakers (not UL). The flexibility and outstanding performance characteristics of Cutler-Hammer circuit breaker is made possible by the best contact designs in circuit breaker history.
- Thorough in-plant testing
- Adjustable and fixed magnetic
Applications
Motor Drive & Control, Industrial
Technical Specifications
Circuit Breakers (EG / JG Frame) - G Series
G Series
Multi Wire Connector
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Product Compliance Certificate