ALPHAWIRE
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
                                                                                                    2. Circuit Protection
                                                                                                    3. Surge Protectors
                                                                                                    4. Mains Surge Protectors
                                                                                                    Print Page

                                                                                                    LSP10277S

                                                                                                    Surge Protector, Mains Surge Protector, 1 Pole, Type 2, 20 kA, 320 VAC, Panel

                                                                                                    Date/Lot Code

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE LSP10277S
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoLSP10277S
                                                                                                    Newark Part No.84X6038
                                                                                                    Product RangeLSP10 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    329 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21.550
                                                                                                    5+$20.120
                                                                                                    10+$18.680
                                                                                                    25+$17.250
                                                                                                    100+$16.600
                                                                                                    500+$15.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoLSP10277S
                                                                                                    Newark Part No.84X6038
                                                                                                    Product RangeLSP10 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Suppressor TypeMains Surge Protector
                                                                                                    Voltage Rating VAC277V
                                                                                                    Voltage Rating VDC-
                                                                                                    No. of Poles1 Pole
                                                                                                    Product RangeLSP10 Series
                                                                                                    SPD TypeType 2
                                                                                                    Peak Surge Current20kA
                                                                                                    Clamping Voltage Vc Max-
                                                                                                    Varistor Case StyleModule
                                                                                                    Continuing Operating Voltage Max320VAC
                                                                                                    Varistor TypeMetal Oxide Varistor (MOV)
                                                                                                    Suppressor MountingPanel
                                                                                                    Peak Surge Current @ 8/20µS20kA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Peak Energy (10/1000uS)-
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The LSP10 series thermally protected Surge Protective Device is a self-protected device, specially designed to be used in outdoor and commercial LED lighting fixtures for transient overvoltage protection. Its built-in thermal disconnect function provides additional protection to prevent catastrophic failure and fire hazard even under the extreme circumstances of varistor end-of-life or sustaining overvoltage conditions. The LSP10 series is available with either parallel or series connections. The LSP10 series connected option allows clear indication of thermal fault protection by disconnecting power to luminaries thereby signally SPD module replacement. The operating voltage 240 and 277VAC parts are available for Class I and Class II installation based on IEC luminaries protection classes.

                                                                                                    • Maximum Discharge Current, 10kA, 8/20μs
                                                                                                    • Meets ANSI C136.2/IEEE C62.41.2 Location Category C Low Exposure
                                                                                                    • Thermally protected Varistor technology
                                                                                                    • IP66 Water-proof and Dust-proof
                                                                                                    • Indication wire lead options for Parallel connected modules
                                                                                                    • CE compliance IEC61643-11 Class II/EN61643-11 type 2
                                                                                                    • Compact form factor (48x48x30mm) with mounting tabs

                                                                                                    Applications

                                                                                                    Safety, Industrial, Power Management, Lighting, LED Lighting, Imaging, Video & Vision

                                                                                                    Technical Specifications

                                                                                                    Suppressor Type

                                                                                                    Mains Surge Protector

                                                                                                    Voltage Rating VDC

                                                                                                    -

                                                                                                    Product Range

                                                                                                    LSP10 Series

                                                                                                    Peak Surge Current

                                                                                                    20kA

                                                                                                    Varistor Case Style

                                                                                                    Module

                                                                                                    Varistor Type

                                                                                                    Metal Oxide Varistor (MOV)

                                                                                                    Peak Surge Current @ 8/20µS

                                                                                                    20kA

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Voltage Rating VAC

                                                                                                    277V

                                                                                                    No. of Poles

                                                                                                    1 Pole

                                                                                                    SPD Type

                                                                                                    Type 2

                                                                                                    Clamping Voltage Vc Max

                                                                                                    -

                                                                                                    Continuing Operating Voltage Max

                                                                                                    320VAC

                                                                                                    Suppressor Mounting

                                                                                                    Panel

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Peak Energy (10/1000uS)

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product