Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC320TS1Copy
Newark Part No.46K3612
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782113691152
Your Part Number
112 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $226.700 |
| 5+ | $221.040 |
| 10+ | $215.360 |
| 25+ | $204.030 |
| 50+ | $192.690 |
| 100+ | $181.360 |
Price for:Each
Minimum: 1
Multiple: 1
$226.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC320TS1Copy
Newark Part No.46K3612
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782113691152
Technical Datasheet
Product RangeFreedom Series
TVS Polarity-
Reverse Standoff Voltage-
Clamping Voltage Max-
Diode Case Style-
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max-
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C320TS1 is a 2-pin Transient Suppressor for use with the 20 to 120V open control lighting contactors. This kit limit high voltage transients produced in the control circuit when power is removed from the contactor or starter coil. This device mounts directly to the coil terminals of lighting contactors 10 to 60A.
Applications
Industrial, Automation & Process Control
Technical Specifications
Product Range
Freedom Series
Reverse Standoff Voltage
-
Diode Case Style
-
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
-
Clamping Voltage Max
-
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate