15V TVS Varistors:
3,872 Products FoundFind a huge range of TVS Varistors at Newark Electronics. We stock a large selection of TVS Varistors, including new and most popular products from the world's top manufacturers including: Littelfuse, Epcos, Bourns, Eaton Electronics & Panasonic
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
TVS Polarity
Product Range
Reverse Standoff Voltage
Operating Voltage
Clamping Voltage Vc Max
Clamping Voltage Max
Diode Case Style
Varistor Case Style
No. of Pins
Varistor Type
Minimum Breakdown Voltage
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.425 10+ $0.284 25+ $0.273 50+ $0.263 100+ $0.252 More Pricing... | 300V | 385V | - | StandarD | - | - | 775V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 8kA | -40°C | 85°C | 173J | - | ||||||
Each | 1+ $0.876 10+ $0.651 25+ $0.595 50+ $0.565 100+ $0.534 More Pricing... | 230V | 300V | - | LA Series | - | - | 595V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 122J | - | ||||||
Each | 1+ $0.876 10+ $0.651 25+ $0.595 50+ $0.565 100+ $0.534 More Pricing... | 130V | 175V | - | LA Series | - | - | 325V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 70J | - | ||||||
Each | 1+ $0.563 10+ $0.373 25+ $0.359 50+ $0.346 100+ $0.332 More Pricing... | 130V | 170V | - | MOV-20DxxxK Series | - | - | 340V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.876 10+ $0.651 25+ $0.595 50+ $0.565 100+ $0.534 More Pricing... | 250V | 330V | - | LA Series | - | - | 650V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 130J | - | ||||||
Each | 1+ $0.683 10+ $0.473 25+ $0.465 50+ $0.457 100+ $0.449 More Pricing... | 275V | 350V | - | MOV-20DxxxK Series | - | - | 710V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.368 10+ $0.235 25+ $0.225 50+ $0.215 100+ $0.206 More Pricing... | 140Vrms | 180V | - | ZNR V | - | - | 360V | - | - | Disc 10mm | - | Zinc Oxide Non-Linear Resistor (ZNR) | - | 3.5kA | -40°C | 85°C | 39J | - | ||||||
Each | 1+ $0.581 10+ $0.428 25+ $0.389 50+ $0.368 100+ $0.347 More Pricing... | 250V | 330V | - | LA Series | - | - | 650V | - | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | 4.5kA | -55°C | 85°C | 72J | - | ||||||
Each | 1+ $0.876 10+ $0.651 25+ $0.595 50+ $0.565 100+ $0.534 More Pricing... | 250V | 330V | - | LA Series | - | - | 620V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 130J | - | ||||||
Each | 1+ $0.876 10+ $0.651 25+ $0.595 50+ $0.565 100+ $0.534 More Pricing... | 130V | 175V | - | LA Series | - | - | 340V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 70J | - | ||||||
Each | 1+ $1.240 10+ $1.140 25+ $1.090 50+ $1.040 100+ $0.993 More Pricing... | 300V | 385V | - | B722 AdvanceD | - | - | 775V | - | - | Disc 21.5mm | - | Metal Oxide Varistor (MOV) | - | 10kA | -40°C | 85°C | 250J | - | ||||||
Each | 1+ $0.581 10+ $0.428 25+ $0.389 50+ $0.368 100+ $0.347 More Pricing... | 150V | 200V | - | LA Series | - | - | 395V | - | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | 4.5kA | -55°C | 85°C | 45J | - | ||||||
Each | 1+ $0.876 10+ $0.651 25+ $0.595 50+ $0.565 100+ $0.534 More Pricing... | 10V | 14V | - | ZA Series | - | - | 37V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 2kA | -55°C | 85°C | 80J | - | ||||||
Each | 1+ $0.581 10+ $0.428 25+ $0.389 50+ $0.368 100+ $0.347 More Pricing... | 30V | 38V | - | ZA Series | - | - | 93V | - | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | 1kA | -55°C | 85°C | 8.8J | - | ||||||
Each | 1+ $0.876 10+ $0.651 25+ $0.595 50+ $0.565 100+ $0.534 More Pricing... | 14V | 18V | - | ZA Series | - | - | 43V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 2kA | -55°C | 85°C | 100J | - | ||||||
Each | 1+ $0.344 10+ $0.249 25+ $0.225 50+ $0.212 100+ $0.198 More Pricing... | 30V | 38V | - | ZA Series | - | - | 93V | - | - | Disc 7mm | - | Metal Oxide Varistor (MOV) | - | 250A | -55°C | 85°C | 1.8J | - | ||||||
Each | 1+ $0.876 10+ $0.651 25+ $0.595 50+ $0.565 100+ $0.534 More Pricing... | 275V | 369V | - | LA Series | - | - | 710V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 140J | - | ||||||
Each | 1+ $1.280 10+ $1.180 25+ $1.170 50+ $1.160 100+ $1.080 More Pricing... | 275V | 350V | - | WE-VD | - | - | 710V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 10kA | 85°C | 85°C | 303J | - | ||||||
Each | 1+ $2.200 25+ $1.570 100+ $1.470 250+ $1.410 500+ $1.340 More Pricing... | 150V | 200V | - | TMOV Series | - | - | 395V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 10kA | -55°C | 85°C | 120J | - | ||||||
Each | 1+ $47.740 5+ $44.100 10+ $40.460 25+ $38.540 100+ $36.630 More Pricing... | 150V | 200V | - | DB Series | - | - | 405V | - | - | Disc 40mm | - | Metal Oxide Varistor (MOV) | - | 40kA | -55°C | 85°C | 300J | - | ||||||
Each | 1+ $1.150 10+ $0.866 25+ $0.795 50+ $0.756 100+ $0.717 More Pricing... | 480V | 640V | - | LA Series | - | - | 1.16kV | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 180J | - | ||||||
Each | 1+ $0.876 10+ $0.651 25+ $0.595 50+ $0.565 100+ $0.534 More Pricing... | 175V | 225V | - | LA Series | - | - | 455V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 90J | - | ||||||
Each | 1+ $0.129 10+ $0.073 25+ $0.070 50+ $0.066 100+ $0.063 More Pricing... | 175V | 225V | - | MOV-07DxxxK Series | - | - | 455V | - | - | Disc 7mm | - | Metal Oxide Varistor (MOV) | - | 1.2kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.491 10+ $0.361 25+ $0.327 50+ $0.309 100+ $0.291 More Pricing... | 4V | 5.5V | - | ZA Series | - | - | 30V | - | - | Disc 5mm | - | Metal Oxide Varistor (MOV) | - | 50A | -55°C | 85°C | 100J | - | ||||||
Each | 1+ $47.740 5+ $45.180 10+ $42.620 25+ $40.060 100+ $38.030 More Pricing... | 250V | 330V | - | DA Series | - | - | 650V | - | - | Disc 40mm | - | Metal Oxide Varistor (MOV) | - | 40kA | -55°C | 85°C | 370J | - | ||||||