275Vrms TVS Varistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.230 10+ $0.929 25+ $0.853 50+ $0.812 100+ $0.771 More Pricing... | 275Vrms | 350V | HMOV Series | 710V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -55°C | 125°C | 260J | ||||||
Each | 1+ $47.740 5+ $45.180 10+ $42.620 25+ $40.060 100+ $38.030 More Pricing... | 275Vrms | 369V | DA Series | - | Disc 40mm | Metal Oxide Varistor (MOV) | 40kA | -55°C | 85°C | 400J | ||||||
Each | 1+ $0.549 10+ $0.362 25+ $0.348 50+ $0.334 100+ $0.320 More Pricing... | 275Vrms | 350V | ZNR V | 710V | Disc 14mm | Zinc Oxide Non-Linear Resistor (ZNR) | 6kA | -40°C | 85°C | 155J | ||||||