0
0 Items$0.00

TVS Varistors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Voltage Rating VAC
Voltage Rating VDC
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
71AK8126

RoHS

Each
10+$0.109
250+$0.103
500+$0.093
1000+$0.086
5000+$0.079
175V
225V
455V
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
24J
71AK8133

RoHS

Date/Lot Code

Each
10+$0.125
250+$0.118
500+$0.106
1000+$0.099
5000+$0.090
385V
505V
1.025kV
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
55J
71AK8123

RoHS

Date/Lot Code

Each
10+$0.103
250+$0.097
500+$0.087
1000+$0.081
5000+$0.074
130V
170V
340V
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
17.5J
71AK8124

RoHS

Each
10+$0.111
250+$0.105
500+$0.094
1000+$0.088
5000+$0.080
140V
180V
360V
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
19J
71AK8131

RoHS

Each
10+$0.113
250+$0.107
500+$0.096
1000+$0.089
5000+$0.081
320V
415V
845V
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
45J
71AK8134

RoHS

Each
1+$0.129
10+$0.122
25+$0.110
50+$0.102
100+$0.093
More Pricing...
420V
560V
1.12kV
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
60J
71AK8129

RoHS

Each
10+$0.108
250+$0.102
500+$0.092
1000+$0.086
5000+$0.078
275V
350V
710V
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
40J
71AK8127

RoHS

Each
10+$0.103
250+$0.097
500+$0.087
1000+$0.081
5000+$0.074
230V
300V
595V
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
32J
71AK8128

RoHS

Each
10+$0.104
250+$0.099
500+$0.089
1000+$0.082
5000+$0.075
250V
320V
650V
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
35J
71AK8135

RoHS

Date/Lot Code

Each
10+$0.134
250+$0.126
500+$0.114
1000+$0.106
5000+$0.096
460V
615V
1.24kV
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
66J
71AK8136

RoHS

Each
10+$0.126
250+$0.119
500+$0.107
1000+$0.099
5000+$0.090
50V
65V
135V
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
7J
71AK8132

RoHS

Each
10+$0.113
250+$0.107
500+$0.096
1000+$0.089
5000+$0.081
320V
415V
845V
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
45J
71AK8120

RoHS

Each
10+$0.123
250+$0.116
500+$0.105
1000+$0.097
5000+$0.089
60V
85V
165V
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
8.5J
71AK8130

RoHS

Each
5+$0.110
10+$0.104
25+$0.094
50+$0.087
100+$0.080
More Pricing...
300V
385V
775V
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
42J
71AK8122

RoHS

Each
10+$0.117
250+$0.110
500+$0.099
1000+$0.092
5000+$0.084
115V
150V
300V
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
15J
71AK8121

RoHS

Each
1+$0.121
10+$0.115
25+$0.103
50+$0.096
100+$0.087
More Pricing...
75V
100V
200V
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
10J
71AK8125

RoHS

Date/Lot Code

Each
10+$0.109
250+$0.103
500+$0.093
1000+$0.086
5000+$0.079
150V
200V
395V
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
21J
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB