0
0 Items$0.00

TVS Varistors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
51AC8913

RoHS

Each
1+$0.547
10+$0.297
25+$0.268
50+$0.240
100+$0.211
More Pricing...
250V
320V
B722 Series
650V
Radial Leaded
Metal Oxide Varistor (MOV)
4.5kA
-40°C
85°C
65J
65AK0370

RoHS

Date/Lot Code

Each
1+$0.575
10+$0.336
25+$0.323
50+$0.310
100+$0.220
More Pricing...
275V
350V
10K Series
710V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-40°C
125°C
65J
65AK0371

RoHS

Date/Lot Code

Each
1+$0.566
10+$0.325
25+$0.312
50+$0.299
100+$0.214
More Pricing...
275V
350V
10K Series
710V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-40°C
125°C
65J
34AK2357

RoHS

Each
1+$0.984
10+$0.919
25+$0.868
50+$0.825
100+$0.754
More Pricing...
270V
-
MOVGT Series
-
Disc 10mm
Metal Oxide Varistor (MOV)
3.5kA
-40°C
105°C
65J
23T7655

RoHS

Each
1+$0.213
10+$0.202
25+$0.182
50+$0.169
100+$0.154
More Pricing...
275V
370V
10D
710V
Disc 12mm
Metal Oxide Varistor (MOV)
2.5kA
-55°C
125°C
65J
63R8495

RoHS

Each
10+$0.405
100+$0.392
250+$0.380
500+$0.369
1000+$0.356
More Pricing...
300V
385V
AdvanceD-MP
775V
Disc 10mm
Metal Oxide Varistor (MOV)
3.5kA
-40°C
85°C
65J
48AC2930

RoHS

Date/Lot Code

Each
1+$0.900
10+$0.540
25+$0.474
50+$0.408
100+$0.342
More Pricing...
230V
300V
ZNR E8
595V
Disc 10.5mm
Zinc Oxide Non-Linear Resistor (ZNR)
3.5kA
-40°C
85°C
65J
71AK8065

RoHS

Each
10+$0.190
250+$0.180
500+$0.162
1000+$0.151
5000+$0.137
230V
300V
-
595V
Disc 10mm
Metal Oxide Varistor (MOV)
3.5kA
-40°C
85°C
65J
65AK2754

RoHS

Each
10+$0.360
250+$0.277
500+$0.250
1000+$0.228
5000+$0.209
275V
350V
10K Series
710V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-40°C
125°C
65J
85AK5481

RoHS

Date/Lot Code

Each
5+$0.987
50+$0.921
125+$0.870
250+$0.827
500+$0.754
More Pricing...
140V
180V
SIOV-S14K E2K55 Series
360V
Disc 14mm
Metal Oxide Varistor (MOV)
6kA
-40°C
105°C
65J
34AK7572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.888
10+$0.825
25+$0.719
50+$0.661
100+$0.610
270V
-
MOVGT Series
-
Disc 10mm
Metal Oxide Varistor (MOV)
3.5kA
-40°C
105°C
65J
54AJ3156

RoHS

Each
10+$0.170
100+$0.148
250+$0.138
500+$0.130
1000+$0.125
More Pricing...
275V
350V
10D Series
710V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-40°C
105°C
65J
14T3113

RoHS

Each
1000+$0.201
2000+$0.198
5000+$0.194
10000+$0.190
230V
300V
ZNR V Series
595V
Disc 10mm
Zinc Oxide Non-Linear Resistor (ZNR)
3.5kA
-40°C
85°C
65J
58K7630

RoHS

Each
5000+$0.314
10000+$0.308
15000+$0.301
25000+$0.295
50000+$0.289
More Pricing...
575V
730V
LA Series
1.5kV
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-55°C
85°C
65J
04X4357

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.143
30000+$0.135
50000+$0.118
300V
385V
E7 Series
775V
Disc 9mm
Zinc Oxide Non-Linear Resistor (ZNR)
2.5kA
-40°C
85°C
65J
04X4329

RoHS

Each
3000+$0.176
9000+$0.161
15000+$0.158
300V
385V
E7 Series
775V
Disc 9mm
Zinc Oxide Non-Linear Resistor (ZNR)
2.5kA
-40°C
85°C
65J
94W7666

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.582
9000+$0.563
15000+$0.536
250V
320V
StandarD
650V
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-40°C
85°C
65J
65AK2753

RoHS

Each
10+$0.233
250+$0.179
500+$0.162
1000+$0.147
5000+$0.135
275V
350V
10K Series
710V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-40°C
125°C
65J
34AK2354

RoHS

Each
400+$0.706
500+$0.692
1000+$0.678
240V
-
MOVGT Series
-
Disc 10mm
Metal Oxide Varistor (MOV)
3.5kA
-40°C
105°C
65J
07WX7124
Each
Pricing is unavailable. Please contact customer services.
250V
320V
StandarD B722 Series
650V
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-40°C
105°C
65J
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB