0
0 Items$0.00

TVS Varistors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
58K7204

RoHS

Date/Lot Code

Each
1+$0.568
10+$0.418
25+$0.380
50+$0.360
100+$0.339
More Pricing...
75V
102V
ZA Series
210V
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-55°C
85°C
22J
57AK8906

RoHS

Date/Lot Code

Each
1+$0.346
10+$0.221
25+$0.217
50+$0.213
100+$0.209
More Pricing...
50V
65V
14D Series
135V
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-40°C
105°C
22J
58K7264

RoHS

Date/Lot Code

Each
1+$0.457
10+$0.329
25+$0.299
50+$0.282
100+$0.265
More Pricing...
140V
180V
LA Series
360V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-55°C
85°C
22J
87K0032

RoHS

Each
1+$0.688
10+$0.674
25+$0.660
50+$0.647
100+$0.633
More Pricing...
25V
31V
B722 Series
77V
Radial Leaded
Metal Oxide Varistor (MOV)
2kA
-40°C
85°C
22J
96K7633

RoHS

Date/Lot Code

Each
5+$0.417
10+$0.277
25+$0.271
50+$0.265
100+$0.259
More Pricing...
140V
180V
B722 Series
360V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-40°C
85°C
22J
58K7212

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+$0.443
5000+$0.435
10000+$0.410
20000+$0.388
30000+$0.368
More Pricing...
75V
102V
ZU Series
210V
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-55°C
85°C
22J
87R1583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$0.367
75V
102V
ZT Series
210V
Disc 14mm
Metal Oxide Varistor (MOV)
50A
-55°C
85°C
22J
29AH1823

RoHS

Each
1+$0.391
10+$0.246
25+$0.236
50+$0.225
100+$0.215
More Pricing...
50V
65V
14D Series
135V
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-40°C
105°C
22J
61AK2699

RoHS

Each
1+$0.193
10+$0.118
25+$0.113
50+$0.107
100+$0.102
More Pricing...
95V
125V
10D Series
250V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-40°C
105°C
22J
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB