Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820422711
Newark Part No.08P2986
Product RangeWE-VD
Your Part Number
Technical Datasheet
1,019 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.180 |
| 25+ | $1.170 |
| 50+ | $1.150 |
| 100+ | $1.080 |
| 500+ | $0.892 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820422711
Newark Part No.08P2986
Product RangeWE-VD
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeWE-VD
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min85°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)303J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 820422711 is a 20mm Disk Varistor features low clamping voltage and excellent absorption at surge impulses. After a surge impulse the varistor works immediately in normal mode so there is no slip current.
- 20ns Response time
Applications
Industrial, Power Management
Technical Specifications
Voltage Rating VAC
275V
Product Range
WE-VD
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
85°C
Peak Energy (10/1000uS)
303J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 820422711
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability