0
0 Items$0.00

TVS Varistors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
25AH7843

RoHS

Each
1+$0.299
10+$0.214
25+$0.192
50+$0.180
100+$0.168
More Pricing...
350V
460V
B722 StandarD Series
910V
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-40°C
105°C
-
25AH7837

RoHS

Each
1+$0.368
10+$0.321
25+$0.311
50+$0.302
100+$0.292
More Pricing...
350V
460V
StandarD B722
910V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-40°C
105°C
-
29AH2308

RoHS

Each
1+$5.020
10+$3.500
25+$3.430
50+$3.360
100+$3.000
More Pricing...
550V
745V
VDRUS
910V
Disc 20mm
Metal Oxide Varistor (MOV)
13kA
-40°C
125°C
595J
24AC7777

RoHS

Each
1+$1.490
10+$1.150
25+$1.100
50+$1.080
100+$1.060
More Pricing...
350V
460V
SuperioR-MP, S20 B722
910V
Disc 20mm
Metal Oxide Varistor (MOV)
12kA
-40°C
105°C
-
65AK5237

RoHS

Each
10+$0.303
25+$0.301
50+$0.298
100+$0.296
500+$0.290
More Pricing...
350V
460V
SIOV-S14K K11 Series
910V
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-40°C
105°C
80J
80AK4137

RoHS

Date/Lot Code

Each
10+$0.359
25+$0.358
50+$0.357
100+$0.356
500+$0.349
More Pricing...
350V
460V
SIOV-S14K E2K11 Series
910V
Disc 14mm
Metal Oxide Varistor (MOV)
5kA
-40°C
105°C
136J
65AK5235

RoHS

Date/Lot Code

Each
10+$0.156
25+$0.153
50+$0.150
100+$0.147
500+$0.144
More Pricing...
350V
460V
SIOV-S07K K11 Series
910V
Disc 7mm
Metal Oxide Varistor (MOV)
1.2kA
-40°C
105°C
27J
68AH9188

RoHS

Date/Lot Code

Each
1+$0.966
10+$0.375
25+$0.349
50+$0.323
100+$0.297
More Pricing...
350V
460V
AdvanceD-MP S14 Compact B722 Series
910V
Disc 14mm
Metal Oxide Varistor (MOV)
6kA
-40°C
105°C
-
01P8250

RoHS

Each
180+$22.140
250+$21.700
500+$21.250
350V
460V
TMOV34S Series
910V
Square 34mm
Metal Oxide Varistor (MOV)
40kA
-55°C
85°C
500J
01P8251

RoHS

Each
180+$19.550
250+$19.300
500+$19.040
350V
460V
TMOV34S Series
910V
Square 34mm
Metal Oxide Varistor (MOV)
40kA
-55°C
85°C
500J
24AC7779

RoHS

Date/Lot Code

Each
1+$5.090
10+$4.860
25+$4.560
50+$4.220
100+$3.960
More Pricing...
350V
460V
AdvanceD ETFV25
910V
Radial Leaded
Metal Oxide Varistor (MOV)
20kA
-40°C
85°C
-
85AK5490

RoHS

Date/Lot Code

Each
10+$0.503
25+$0.495
50+$0.488
100+$0.480
350V
460V
SIOV-S14K E2K55 Series
910V
Disc 14mm
Metal Oxide Varistor (MOV)
6kA
-40°C
105°C
165J
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB