Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP1571P.TNT
Newark Part No.79AK9448
Product RangeµClamp Series
Your Part Number
Technical Datasheet
6,440 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 50+ | $0.812 |
| 100+ | $0.535 |
| 250+ | $0.476 |
| 500+ | $0.416 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.361 |
| 20000+ | $0.337 |
| 30000+ | $0.313 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP1571P.TNT
Newark Part No.79AK9448
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max40V
Diode Case StyleSGP1610N2
No. of Pins2Pins
Minimum Breakdown Voltage17.5V
Maximum Breakdown Voltage23V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
µClamp Series
Reverse Standoff Voltage
15V
Diode Case Style
SGP1610N2
Minimum Breakdown Voltage
17.5V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
40V
No. of Pins
2Pins
Maximum Breakdown Voltage
23V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for UCLAMP1571P.TNT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability