90VDC Radial Leaded PPTCs:
10 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.198 250+ $0.152 500+ $0.136 1000+ $0.124 5000+ $0.113 | Min: 10 / Mult: 10 | - | MP FRX | 90VDC | 150mA | 350mA | 10s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.198 250+ $0.152 500+ $0.136 1000+ $0.124 5000+ $0.113 | Min: 10 / Mult: 10 | - | MP FRX | 90VDC | 170mA | 340mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.535 250+ $0.417 500+ $0.378 1000+ $0.346 5000+ $0.319 | Min: 10 / Mult: 10 | - | MP FRX | 90VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.2mm | 28.5mm | - | 3.1mm | 33.5mm | -40°C | 85°C | - | |||||
58AJ2486 RoHS | Each | 1+ $0.210 250+ $0.164 500+ $0.148 1000+ $0.136 5000+ $0.125 | Min: 10 / Mult: 10 | - | MP FRX | 90VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13mm | -40°C | 85°C | - | ||||
Each | 1+ $0.210 250+ $0.164 500+ $0.148 1000+ $0.136 5000+ $0.125 | Min: 10 / Mult: 10 | - | MP FRX | 90VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.453 250+ $0.353 500+ $0.320 1000+ $0.293 5000+ $0.270 | Min: 10 / Mult: 10 | - | MP FRX | 90VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 21.3mm | - | 3.1mm | 26.4mm | -40°C | 85°C | - | |||||
58AJ2490 RoHS | Each | 1+ $0.385 250+ $0.300 500+ $0.272 1000+ $0.249 5000+ $0.229 | Min: 10 / Mult: 10 | - | MP FRX | 90VDC | 1.85A | 3.7A | 12.4s | Round | 40A | 5.1mm | 17.8mm | - | 3.1mm | 22.9mm | -40°C | 85°C | - | ||||
83AK1303 RoHS | Each | 1+ $0.306 10+ $0.278 25+ $0.258 50+ $0.238 100+ $0.222 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRC Series | 90VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.1mm | 13mm | - | 3.1mm | 18mm | -40°C | 85°C | AEC-Q200 | ||||
Each | Pricing is unavailable. Please contact customer services. | Through Hole | 0ZRC Series | 90VDC | 100mA | 200mA | 4s | Rectangular | 40A | 5.1mm | - | 7.4mm | 3.1mm | 12.7mm | -40°C | 85°C | - | ||||||
83AK1304 RoHS | Each | Pricing is unavailable. Please contact customer services. | - | 0ZRC Series | 90VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.1mm | 17.8mm | - | 3.1mm | 22.9mm | -40°C | 85°C | AEC-Q200 | |||||