6VDC Radial Leaded PPTCs:
2 Products FoundFind a huge range of 6VDC Radial Leaded PPTCs at Newark Electronics. We stock a wide range of Radial Leaded PPTCs, such as 60VDC, 16VDC, 30VDC & 72VDC Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | Through Hole | PolySwitch RUSBF Series | 6VDC | 750mA | 1.3A | 0.4s | Round | 40A | 5.9mm | 6.9mm | 3.1mm | 11.4mm | -40°C | 85°C | ||||||
Each | 2500+ $0.447 | Total:$4,470.00 Min: 10000 / Mult: 500 | Through Hole | PolySwitch RUSBF Series | 6VDC | 1.2A | 2A | 0.5s | Round | 40A | 5.9mm | 6.9mm | 3.1mm | 11.7mm | -40°C | 85°C | |||||