Radial Leaded PPTCs:
7 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.860 10+ $1.440 25+ $1.310 50+ $1.170 100+ $1.070 More Pricing... | Total:$1.86 Min: 1 / Mult: 1 | - | 0ZRS Series | 32VDC | 7.5A | 15A | - | Rectangular | - | 10.2mm | 21.1mm | 3.8mm | 24.9mm | -40°C | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ $0.851 250+ $0.647 500+ $0.579 1000+ $0.524 5000+ $0.477 | Total:$4.26 Min: 5 / Mult: 5 | - | MP FHT | 16VDC | 8A | 15A | 8s | Rectangular | 100A | 5.1mm | 16.5mm | 3mm | 22.5mm | -40°C | 125°C | - | ||||
Each | 1+ $0.963 | Total:$4.81 Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 8A | 15A | 8s | Rectangular | 100A | 5.1mm | 16mm | 3mm | 22.5mm | -40°C | 125°C | AEC-Q200 | |||||
86AK6885 RoHS | Each | 1+ $1.010 10+ $0.822 25+ $0.750 50+ $0.677 100+ $0.648 More Pricing... | Total:$1.01 Min: 1 / Mult: 1 | - | MF-RHS Series | 16VDC | 7.5A | 15A | 7s | Rectangular | 100A | 5.1mm | 11.8mm | 3mm | 24.3mm | -40°C | 125°C | - | ||||
Each | 1+ $1.120 100+ $0.875 250+ $0.794 500+ $0.720 1000+ $0.666 | Total:$5.60 Min: 5 / Mult: 5 | - | MP FHE | 32VDC | 7.5A | 15A | 13s | Rectangular | 100A | 10.2mm | 21.1mm | 3.8mm | 24.9mm | -40°C | 125°C | - | |||||
Each | 1000+ $0.767 | Total:$767.00 Min: 1000 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 8A | 15A | 8s | Rectangular | 100A | 5.1mm | 16.5mm | 3mm | 22.5mm | -40°C | 125°C | - | |||||
Each | 250+ $1.040 500+ $0.975 1000+ $0.913 2500+ $0.881 5000+ $0.848 | Total:$260.00 Min: 250 / Mult: 250 | Through Hole | PolySwitch AHEF Series | 32VDC | 7.5A | 15A | 13s | Rectangular | 100A | 10.9mm | 21.1mm | 3.8mm | 24.9mm | -40°C | 125°C | AEC-Q200 | |||||