POLY-FUSE 250R Series Radial Leaded PPTCs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.871 10+ $0.686 25+ $0.634 50+ $0.582 100+ $0.543 More Pricing... | Through Hole | POLY-FUSE 250R Series | 60VDC | 120mA | 240mA | 2.5s | Rectangular | 3A | 5.1mm | - | 6.5mm | 4.6mm | 11mm | -40°C | 85°C | ||||||
Each | 1+ $0.949 10+ $0.747 25+ $0.691 50+ $0.635 100+ $0.592 More Pricing... | - | POLY-FUSE 250R Series | 60VDC | 80mA | 160mA | 4s | Round | 3A | 5.1mm | 5.8mm | - | 4.6mm | 9.9mm | -40°C | 85°C | ||||||
Each | 100+ $0.576 500+ $0.517 1000+ $0.473 | Through Hole | POLY-FUSE 250R Series | 60VDC | 180mA | 650mA | 20s | Round | 10A | 5.1mm | 9.5mm | - | 4.6mm | 12mm | -40°C | 85°C | ||||||