MP FRX Radial Leaded PPTCs:
14 Products FoundFind a huge range of MP FRX Radial Leaded PPTCs at Newark Electronics. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.217 250+ $0.169 500+ $0.153 1000+ $0.140 5000+ $0.129 | Total:$2.17 Min: 10 / Mult: 10 | MP FRX | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ $0.373 250+ $0.286 500+ $0.257 1000+ $0.233 5000+ $0.213 | Total:$3.73 Min: 10 / Mult: 10 | MP FRX | 60VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.1mm | 17.8mm | 3.1mm | 22.9mm | -40°C | 85°C | |||||
Each | 1+ $0.213 250+ $0.163 500+ $0.147 1000+ $0.133 5000+ $0.122 | Total:$2.13 Min: 10 / Mult: 10 | MP FRX | 60VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.6mm | 3.1mm | 13.5mm | -40°C | 85°C | |||||
Each | 1+ $0.205 250+ $0.157 500+ $0.141 1000+ $0.128 5000+ $0.117 | Total:$2.05 Min: 10 / Mult: 10 | MP FRX | 90VDC | 150mA | 350mA | 10s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ $0.205 250+ $0.157 500+ $0.141 1000+ $0.128 5000+ $0.117 | Total:$2.05 Min: 10 / Mult: 10 | MP FRX | 90VDC | 170mA | 340mA | 3s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ $0.552 250+ $0.430 500+ $0.390 1000+ $0.357 5000+ $0.329 | Total:$5.52 Min: 10 / Mult: 10 | MP FRX | 90VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.2mm | 28.5mm | 3.1mm | 33.5mm | -40°C | 85°C | |||||
58AJ2515 RoHS | Each | 1+ $0.440 250+ $0.337 500+ $0.303 1000+ $0.275 5000+ $0.252 | Total:$4.40 Min: 10 / Mult: 10 | MP FRX | 60VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 21.3mm | 3.1mm | 26.4mm | -40°C | 85°C | ||||
58AJ2486 RoHS | Each | 1+ $0.217 250+ $0.169 500+ $0.153 1000+ $0.140 5000+ $0.129 | Total:$2.17 Min: 10 / Mult: 10 | MP FRX | 90VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 13mm | -40°C | 85°C | ||||
Each | 1+ $0.217 250+ $0.169 500+ $0.153 1000+ $0.140 5000+ $0.129 | Total:$2.17 Min: 10 / Mult: 10 | MP FRX | 90VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ $0.467 250+ $0.364 500+ $0.330 1000+ $0.302 5000+ $0.278 | Total:$4.67 Min: 10 / Mult: 10 | MP FRX | 90VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 21.3mm | 3.1mm | 26.4mm | -40°C | 85°C | |||||
58AJ2516 RoHS | Each | 1+ $0.476 250+ $0.364 500+ $0.327 1000+ $0.297 5000+ $0.272 | Total:$4.76 Min: 10 / Mult: 10 | MP FRX | 60VDC | 3A | 6A | 19.8s | Round | 40A | 10.2mm | 24.9mm | 3.1mm | 30mm | -40°C | 85°C | ||||
58AJ2490 RoHS | Each | 1+ $0.396 250+ $0.309 500+ $0.280 1000+ $0.256 5000+ $0.236 | Total:$3.96 Min: 10 / Mult: 10 | MP FRX | 90VDC | 1.85A | 3.7A | 12.4s | Round | 40A | 5.1mm | 17.8mm | 3.1mm | 22.9mm | -40°C | 85°C | ||||
Each | 1+ $0.236 250+ $0.181 500+ $0.162 1000+ $0.147 5000+ $0.135 | Total:$2.36 Min: 10 / Mult: 10 | MP FRX | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | 3.1mm | 14.5mm | -40°C | 85°C | |||||
58AJ2511 RoHS | Each | 1+ $0.271 250+ $0.208 500+ $0.187 1000+ $0.169 5000+ $0.155 | Total:$2.71 Min: 10 / Mult: 10 | MP FRX | 60VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.1mm | 13mm | 3.1mm | 18mm | -40°C | 85°C | ||||