12A Radial Leaded PPTCs:
6 Products FoundFind a huge range of 12A Radial Leaded PPTCs at Newark Electronics. We stock a wide range of Radial Leaded PPTCs, such as 2.5A, 3A, 1.1A & 1.85A Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse, Bourns & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.550 10+ $0.970 25+ $0.947 50+ $0.923 100+ $0.842 More Pricing... | PolySwitch RGEF Series | 16VDC | 12A | 20.4A | 7.5s | Rectangular | 100A | 0.43" | 0.69" | 0.14" | 1.1" | -40°C | 85°C | - | ||||||
LITTELFUSE | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.330 10+ $1.050 50+ $0.894 100+ $0.837 250+ $0.789 More Pricing... | PolySwitch AGRF Series | 16VDC | 12A | 22.1A | 8s | Rectangular | 100A | 10.9mm | 17.5mm | 3.5mm | 28.8mm | -40°C | 85°C | AEC-Q200 | |||||
LITTELFUSE | Each | 1+ $1.240 10+ $1.130 25+ $1.040 50+ $0.956 100+ $0.818 More Pricing... | PolySwitch RGEF | 16VDC | 12A | 20.4A | 7.5s | Rectangular | 100A | 10.9mm | 17.5mm | 3.5mm | 28mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.589 250+ $0.448 500+ $0.401 1000+ $0.363 5000+ $0.331 | MP FRG | 16VDC | 12A | 20.4A | 16s | Rectangular | 100A | 10.2mm | 17.5mm | 3.6mm | 28mm | -40°C | 85°C | - | |||||
86AK6875 RoHS | Each | 1+ $1.370 10+ $1.270 25+ $1.120 50+ $0.968 100+ $0.916 More Pricing... | MF-RHS Series | 16VDC | 12A | 24A | 12.5s | Rectangular | 100A | 10.2mm | 17.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.540 10+ $1.190 25+ $1.140 50+ $1.090 100+ $0.900 | PolySwitch RGEF Series | 16VDC | 12A | 20.4A | 7.5s | Rectangular | 100A | 0.43" | 0.69" | 0.14" | 1.1" | -40°C | 85°C | - | ||||||