2. Circuit Protection
                                                                                                    3. Thermistors
                                                                                                    4. Inrush Current Limiting (ICL) NTC Thermistors
                                                                                                    Print Page

                                                                                                    B57235S0100M051

                                                                                                    Thermistor, ICL NTC, 10 ohm, -20% to +20%, Radial Leaded, B57235S0 Series

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TDK B57235S0100M051
                                                                                                    ManufacturerTDK
                                                                                                    Manufacturer Part NoB57235S0100M051
                                                                                                    Newark Part No.59T4304
                                                                                                    Product RangeB57235S0 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,461 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.618$0.258
                                                                                                    25+$0.541$0.258
                                                                                                    50+$0.514$0.258
                                                                                                    100+$0.490$0.258
                                                                                                    250+$0.467$0.258
                                                                                                    500+$0.443$0.258
                                                                                                    1000+$0.433$0.258
                                                                                                    2500+$0.422$0.258
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.26
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TDK
                                                                                                    ManufacturerTDK
                                                                                                    Manufacturer Part NoB57235S0100M051
                                                                                                    Newark Part No.59T4304
                                                                                                    Product RangeB57235S0 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeB57235S0 Series
                                                                                                    Disc Size9.5mm
                                                                                                    Resistance (25°C)10ohm
                                                                                                    ApprovalsCQC, IEC, UL, VDE
                                                                                                    Maximum Energy Rating at 25°C-
                                                                                                    Maximum Steady State Current at 25°C3A
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The B57235S100M51 is a leaded NTC (Negative Temperature Coefficient) Thermistor for inrush current limiting. It features kinked tinned copper wire and highly stable electrical characteristics. Resistance tolerance <lt/>20% and alternative lead configurations are available. The power handling capability of an NTC thermistor cannot be fully utilized over the entire temperature range. When soldering, care must be taken that the NTC thermistors are not damaged by excessive heat. The leads meet the requirements of IEC 60068-2-21. They may not be bent closer than 4mm from the solder joint on the thermistor body or from the point at which they leave the feed through. During bending, any mechanical stress at the outlet of the leads must be removed. The bending radius should be at least 0.75mm.

                                                                                                    • Leaded and coated NTC thermistors
                                                                                                    • Component marking includes the manufacturer's logo, resistance value and date code
                                                                                                    • UL94V-0 Flame-retardant coating material
                                                                                                    • 1.8W Maximum power (at 25°C)
                                                                                                    • Approximately 9mW/K dissipation factor (in air)
                                                                                                    • Approximately 60s thermal cooling time constant (in air)
                                                                                                    • Approximately 540mJ/K heat capacity
                                                                                                    • Leaded thermistors comply with the solderability requirements specified by CECC

                                                                                                    Applications

                                                                                                    Motor Drive & Control, Power Management, Safety

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    B57235S0 Series

                                                                                                    Resistance (25°C)

                                                                                                    10ohm

                                                                                                    Maximum Energy Rating at 25°C

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Disc Size

                                                                                                    9.5mm

                                                                                                    Approvals

                                                                                                    CQC, IEC, UL, VDE

                                                                                                    Maximum Steady State Current at 25°C

                                                                                                    3A

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product