Print Page
FAM-6
RESISTORS
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLLAND ELECTRONICS
Manufacturer Part NoFAM-6
Newark Part No.20C4064
Technical Datasheet
Product Range-
Suppressor Type-
No. of Outlets1Outlets
Peak Surge Current-
SVHCTo Be Advised
Product Overview
The FAM-6 is an In-line Attenuator can be inserted in coaxial cable feeds to reduce signal levels. The attenuator signal loss ranges from 6dB and available with power passing and high return loss options. The combinations of attenuators may be used together to create the exact signal loss needed.
- 5MHz to 3GHz Frequency range
Applications
Safety, Power Management, Industrial
Technical Specifications
Product Range
-
No. of Outlets
1Outlets
SVHC
To Be Advised
Suppressor Type
-
Peak Surge Current
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate