2. Circuit Protection
                                                                                                    3. Surge Protectors
                                                                                                    4. Data & Signal Line Protectors
                                                                                                    Print Page

                                                                                                    1840-05-A3

                                                                                                    Line Protector, 2 Pole, 10 kA, DIN Rail, 1840 Series

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS 1840-05-A3
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part No1840-05-A3
                                                                                                    Newark Part No.41X4358
                                                                                                    Product Range1840 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$186.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $1,865.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part No1840-05-A3
                                                                                                    Newark Part No.41X4358
                                                                                                    Product Range1840 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Poles2 Pole
                                                                                                    Peak Surge Current10kA
                                                                                                    Suppressor TypeData Line
                                                                                                    Continuing Operating Voltage Max-
                                                                                                    Suppressor MountingDIN Rail
                                                                                                    Product Range1840 Series
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The 1840 series Signal and Dataline Protector is designed to protect sensitive electronic circuits and components from damaging surge voltages and currents. The extremely fast response and low clamping voltage makes it particularly suitable for the protection of sensitive signal and datalines associated with computer, data communication, instrumentation, broadcasting and industrial controls. It may be used directly with EIA standard interfaces RS-232, RS-422, RS-423, RS-485 and with 4 to 20mA and 50mA instrumentation loops. The model 1840 series signal and dataline protector is fast, rugged and capable of protecting against fast rising voltage transients as well as the severe current surges associated with lightning discharges, in each case up to rated limits.

                                                                                                    • Low peak clamping voltage even during severe current surges
                                                                                                    • Cable shields are passed through and may be either grounded or arc-protected to ground
                                                                                                    • Ability to repeatedly protect against high surge currents up to rated limits
                                                                                                    • Vibration-resistant screw-type clamp terminals
                                                                                                    • Convenient mounting and grounding to any flat surface or to DIN-1 (TS-32) or DIN-3 (TS-35) rail
                                                                                                    • Flame-resistant epoxy-filled housing

                                                                                                    Applications

                                                                                                    Safety, Industrial, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Sensing & Instrumentation, Signal Processing

                                                                                                    Technical Specifications

                                                                                                    No. of Poles

                                                                                                    2 Pole

                                                                                                    Suppressor Type

                                                                                                    Data Line

                                                                                                    Suppressor Mounting

                                                                                                    DIN Rail

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Peak Surge Current

                                                                                                    10kA

                                                                                                    Continuing Operating Voltage Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    1840 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product