Need more?
| Quantity | Price |
|---|---|
| 1+ | $167.150 |
| 5+ | $156.000 |
| 10+ | $151.440 |
| 25+ | $145.600 |
| 50+ | $141.350 |
Product Information
Product Overview
The LS606M is a Line Conditioner/Automatic Voltage Regulation (AVR) System protects sensitive electronics, computer accessories and home theatre equipment from power-related damage and performance problems. Extends the useful life of connected equipment by providing optimum voltage conditions for enhanced efficiency and cooler internal operating temperatures. Reliable transformer-based voltage correction circuits maintain 120V nominal output during voltage fluctuations between 85 and 147V. Two levels of voltage stabilization offer targeted response for overvoltage's and brownouts prevents equipment damage and power related performance problems for computer accessories, printers, home theatre equipment, A/V components and other sensitive electronic devices/AC surge and EMI/RFI noise suppression/supports loads up to 600 watts, 5A/6 AC outlets/6ft AC line cord/3 diagnostic LEDs display boost, trim and normal operation.
- Input voltages over 130V are reduced by 10.4% (±3V)
- Input voltages below 102V are boosted by 13.4% (±3V)
- 720J AC surge suppression
- 6 protected NEMA5-15R outlets
- 6ft AC power cord with NEMA5-15P input plug
Applications
Computers & Computer Peripherals, Consumer Electronics, Power Management
Contents
LS606M Line conditioner and Instruction manual.
Technical Specifications
147V
120VAC
121mm
No SVHC (08-Jul-2021)
-
600VA
135mm
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate