• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Circuit Protection
                                                                                                  3. Fuses & Fuse Accessories
                                                                                                  4. Fuses
                                                                                                  5. Industrial & Electrical Power Fuses
                                                                                                  Print Page

                                                                                                  SC-40

                                                                                                  Fuse, Industrial / Power, SC Series, 40 A, 480 V, 300 V, 10.4mm x 57.1mm, 0.41" x 2.25"

                                                                                                  Date/Lot Code

                                                                                                  EATON BUSSMANN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON BUSSMANN SC-40
                                                                                                  ManufacturerEATON BUSSMANN
                                                                                                  Manufacturer Part NoSC-40
                                                                                                  Newark Part No.27F2429
                                                                                                  Product RangeSC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  10+$50.120
                                                                                                  25+$46.190
                                                                                                  50+$43.300
                                                                                                  100+$40.940
                                                                                                  250+$37.260
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 10
                                                                                                  $501.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON BUSSMANN
                                                                                                  ManufacturerEATON BUSSMANN
                                                                                                  Manufacturer Part NoSC-40
                                                                                                  Newark Part No.27F2429
                                                                                                  Product RangeSC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeSC Series
                                                                                                  Fuse Current40A
                                                                                                  Voltage Rating VAC480V
                                                                                                  Voltage Rating VDC300V
                                                                                                  Fuse Size Metric10.4mm x 57.1mm
                                                                                                  Fuse Size Imperial0.41" x 2.25"
                                                                                                  Blow CharacteristicTime Delay
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The SC-40 is a 40A/600VAC basic protection class-G Time Delay Fuse with 12 seconds (minimum) at 200% of rated current opening time. This SC-series fuse features variations in length help prevent over fusing. Current limiting for component protection. SC fuses with ampere ratings above 6A have a degree of overload time-delay which permits them to pass temporary overloads. Ideal for branch and supplementary protection.

                                                                                                  • 2-1/4" Length
                                                                                                  • 0.41" Diameter
                                                                                                  • Class-G energy-limitation for branch circuit protection

                                                                                                  Applications

                                                                                                  Safety, HVAC

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  SC Series

                                                                                                  Voltage Rating VAC

                                                                                                  480V

                                                                                                  Fuse Size Metric

                                                                                                  10.4mm x 57.1mm

                                                                                                  Blow Characteristic

                                                                                                  Time Delay

                                                                                                  Fuse Current

                                                                                                  40A

                                                                                                  Voltage Rating VDC

                                                                                                  300V

                                                                                                  Fuse Size Imperial

                                                                                                  0.41" x 2.25"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for SC-40

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.