• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Circuit Protection
                                                                                                    3. Fuses & Fuse Accessories
                                                                                                    4. Fuses
                                                                                                    5. Cartridge Fuses
                                                                                                    Print Page

                                                                                                    CT4049-0.5A

                                                                                                    Fuse, Cartridge, Very Fast Acting, 500 mA, 1 kV, 6.35mm x 31.8mm, 0.25" x 1.25", CT4049 Series

                                                                                                    CAL TEST ELECTRONICS
                                                                                                    CAL TEST ELECTRONICS CT4049-0.5A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerCAL TEST ELECTRONICS
                                                                                                    Manufacturer Part NoCT4049-0.5A
                                                                                                    Newark Part No.78AH3390
                                                                                                    Product RangeCT4049 Series
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 3/25/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CAL TEST ELECTRONICS
                                                                                                    ManufacturerCAL TEST ELECTRONICS
                                                                                                    Manufacturer Part NoCT4049-0.5A
                                                                                                    Newark Part No.78AH3390
                                                                                                    Product RangeCT4049 Series
                                                                                                    Blow CharacteristicVery Fast Acting
                                                                                                    Fuse Current500mA
                                                                                                    Voltage Rating VAC1kV
                                                                                                    Fuse Size Metric6.35mm x 31.8mm
                                                                                                    Fuse Size Imperial0.25" x 1.25"
                                                                                                    Product RangeCT4049 Series
                                                                                                    Breaking Capacity Current AC50kA
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    CT4049-0.5A is an inline fuse adapter replacement fuse.

                                                                                                    • Very-fast, 6 x 32mm, 0.5A, 1000V AC/DC rated
                                                                                                    • 1kV voltage rating
                                                                                                    • 50kA breaking capacity current
                                                                                                    • 500mA fuse current
                                                                                                    • Fuse size metric is 6.35mm x 31.8mm
                                                                                                    • Temperature range from -55 to +125°C

                                                                                                    Technical Specifications

                                                                                                    Blow Characteristic

                                                                                                    Very Fast Acting

                                                                                                    Voltage Rating VAC

                                                                                                    1kV

                                                                                                    Fuse Size Imperial

                                                                                                    0.25" x 1.25"

                                                                                                    Breaking Capacity Current AC

                                                                                                    50kA

                                                                                                    Fuse Current

                                                                                                    500mA

                                                                                                    Fuse Size Metric

                                                                                                    6.35mm x 31.8mm

                                                                                                    Product Range

                                                                                                    CT4049 Series

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.