Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0242.100UR
Newark Part No.12J3637
Product Range242 Series
Your Part Number
Technical Datasheet
444 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 10+ | $6.140 |
| 25+ | $5.690 |
| 50+ | $5.230 |
| 100+ | $4.890 |
| 250+ | $4.470 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $4.070 |
| 1000+ | $4.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.100UR
Newark Part No.12J3637
Product Range242 Series
Technical Datasheet
Fuse Current100mA
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC250V
Fuse Case Style8.4mm x 3.02mm
Fuse Size Imperial0.119" x 0.331"
Product Range242 Series
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCLead
Product Overview
The 242 Series hazardous area barrier network fuse offers a range of fuses designed to enable greater safety operating electronic equipment within potentially explosive environments.
- High interrupting rating suitable for intrinsic safety protection of hazardous locations equipment
Technical Specifications
Fuse Current
100mA
Voltage Rating VAC
250V
Fuse Case Style
8.4mm x 3.02mm
Product Range
242 Series
Breaking Capacity Current DC
4kA
Blow Characteristic
Fast Acting
Voltage Rating VDC
250V
Fuse Size Imperial
0.119" x 0.331"
Breaking Capacity Current AC
4kA
SVHC
Lead
Technical Docs (2)
Alternatives for 0242.100UR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability